TE Connectivity Alcoswitch AV25 Series Illuminated Push Button Switch, On-Off, Bushing, SPST, IP67 250 V ac

Subtotal (1 box of 9 units)*

£216.00

(exc. VAT)

£259.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£216.00£24.00

*price indicative

RS Stock No.:
481-920
Distrelec Article No.:
304-61-350
Mfr. Part No.:
2317658-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Push Button Switch

Switch Operation

On-Off

Illuminated

Yes

Series

Alcoswitch AV25

Mount Type

Bushing

Contact Configuration

SPST

Terminal Type

Lug Ring

IP Rating

IP67

Actuator Style

Flush

Contact AC Voltage

250V ac

Switch Configuration

SPST

Switch Contact Current

3A

Standards/Approvals

UL

COO (Country of Origin):
TW
The TE Connectivity anti-vandal switch exemplifies robust engineering, designed specifically for demanding applications where reliability and durability are paramount. Engineered with a single pole-single throw configuration, it offers a user-friendly flush actuator that provides visual feedback through its illuminated design. Crafted to withstand harsh environments, this switch meets the stringent IP67 rating, making it resistant to dust and water ingress. Ideal for industrial and commercial settings, this component not only elevates safety but also enhances user interaction, ensuring operations are seamless and efficient. With compliance to both EU RoHS and ELV directives, it embodies a commitment to environmentally responsible manufacturing without compromising on performance.

Illuminated actuator enhances visibility during operation

Robust construction withstands adverse conditions, ensuring longevity

Single actuator design simplifies installation and usage

Threaded bushing style enables secure mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy