TE Connectivity Alcoswitch AV25 Series Illuminated Push Button Switch, On-Off, Bushing, SPST, IP67 250 V ac

Subtotal (1 box of 7 units)*

£226.76

(exc. VAT)

£272.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£226.76£32.394

*price indicative

RS Stock No.:
481-974
Distrelec Article No.:
304-61-355
Mfr. Part No.:
2317659-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Push Button Switch

Switch Operation

On-Off

Illuminated

Yes

Series

Alcoswitch AV25

Mount Type

Bushing

Contact Configuration

SPST

IP Rating

IP67

Contact AC Voltage

250V ac

Actuator Style

Round

Switch Configuration

SPST

Switch Contact Current

3A

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions

COO (Country of Origin):
TW
The TE Connectivity Anti-vandal switch, designed for reliability in tough environments, excels in both performance and aesthetics. Combining a single pole, single throw configuration with a flush actuator, this illuminated switch is specifically engineered for longevity and ease of use. Its robust construction ensures that it withstands harsh conditions while maintaining exceptional functionality. Ideal for various applications, from industrial to commercial settings, this switch guarantees a seamless user experience with its intuitive design. With the ability to operate effectively at 250 VAC and a 3 A contact current rating, this switch provides a dependable solution for your operational needs. Its modern aesthetic makes it suitable for environments where both style and functionality are paramount.

Illuminated design enhances visibility in low light conditions

Flush actuator profile offers a streamlined and unobtrusive appearance

Constructed from PBT for superior durability

IP67 rating assures protection against dust and water immersion

Threaded bushing style facilitates easy installation

Auditory switch feedback provides confirmation of operation

Vertical orientation optimizes space efficiency in various installations

Low halogen content supports environmentally responsible projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy