TE Connectivity Alcoswitch AV22 Series Illuminated Push Button Switch, On-Off, Bushing, SPST, IP67 250 V ac

Subtotal (1 box of 8 units)*

£212.88

(exc. VAT)

£255.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£212.88£26.61

*price indicative

RS Stock No.:
477-152
Distrelec Article No.:
304-61-618
Mfr. Part No.:
4-2317570-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switch Operation

On-Off

Product Type

Push Button Switch

Illuminated

Yes

Series

Alcoswitch AV22

Mount Type

Bushing

Contact Configuration

SPST

IP Rating

IP67

Contact AC Voltage

250V ac

Actuator Style

Round

Switch Configuration

SPST

Switch Contact Current

3A

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016 Restricted Materials Above Threshold

COO (Country of Origin):
TW
The TE Connectivity Anti-vandal switch represents a robust solution for high-traffic applications, combining safety with advanced functionality. Designed for seamless integration, it features a sleek, flush actuator profile that is both user-friendly and aesthetically pleasing. The switch’s unparalleled durability is enhanced by its PBT body material, making it ideal for demanding environments. Capable of operating up to 250 VAC with a contact current rating of 3 A, it offers reliable performance in various applications. Its IP67 rating ensures protection against dust and water ingress, making it a dependable choice for outdoor and industrial use. The switch's thoughtful design also includes an auditory feedback type, providing users with tactile confirmation upon activation.

Designed with flush actuator style for a modern look

Threaded bushing style allows for secure mounting

Vertical orientation suits a wide variety of installations

Process-sealed housing ensures long-lasting performance

Low halogen content aligns with environmental safety standards

Provides clear auditory feedback upon actuation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy