TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch, On-Off, Bushing, SPST, IP67 250 V ac

Subtotal (1 box of 8 units)*

£227.16

(exc. VAT)

£272.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£227.16£28.395

*price indicative

RS Stock No.:
481-916
Distrelec Article No.:
304-61-340
Mfr. Part No.:
2316542-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switch Operation

On-Off

Product Type

Push Button Switch

Illuminated

Yes

Series

Alcoswitch AV19

Mount Type

Bushing

Contact Configuration

SPST

Terminal Type

Lug Ring

IP Rating

IP67

Contact AC Voltage

250V ac

Actuator Style

Round

Switch Configuration

SPST

Switch Contact Current

3A

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL

COO (Country of Origin):
TW
The TE Connectivity anti-vandal switch offers robust, reliable operation tailored for demanding environments. Designed for single pole and single throw configurations, this innovative switch is equipped with a flush actuator and illuminated feature, catering to visibility and accessibility in low-light conditions. Engineered for optimal performance, the switch guarantees an auditory feedback signal upon activation. Its vertical orientation and durable PBT case material ensure it withstands the rigors of industrial applications. Additionally, it boasts an IP67 rating, providing exceptional protection against dust and water ingress, while the low halogen content aligns with environmental standards. This product exemplifies a blend of safety, functionality, and longevity, making it an ideal choice for various applications requiring a dependable push-button switch.

Flush actuator design enhances user interaction in constrained spaces

Auditory feedback assures users of successful activation

PBT case material provides increased durability and heat resistance

Vertical product orientation simplifies installation in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy