TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch, Momentary, Screw, DPST, Blue, Red LED, IP67 250 V
- RS Stock No.:
- 503-400
- Distrelec Article No.:
- 304-60-943
- Mfr. Part No.:
- 1-2316542-5
- Brand:
- TE Connectivity
Subtotal (1 box of 7 units)*
£211.27
(exc. VAT)
£253.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £211.27 | £30.181 |
*price indicative
- RS Stock No.:
- 503-400
- Distrelec Article No.:
- 304-60-943
- Mfr. Part No.:
- 1-2316542-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | Alcoswitch AV19 | |
| Mount Type | Screw | |
| Contact Configuration | DPST | |
| Terminal Type | Lug Ring | |
| LED Colour | Blue, Red | |
| IP Rating | IP67 | |
| Actuator Style | Flush | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | DPST | |
| Switch Contact Current | 3A | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series Alcoswitch AV19 | ||
Mount Type Screw | ||
Contact Configuration DPST | ||
Terminal Type Lug Ring | ||
LED Colour Blue, Red | ||
IP Rating IP67 | ||
Actuator Style Flush | ||
Contact AC Voltage 250V ac | ||
Switch Configuration DPST | ||
Switch Contact Current 3A | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity anti-vandal switch is expertly designed for high-performance applications where durability and user accessibility are paramount. Its double pole, single throw configuration ensures reliable functionality, making it ideal for various environments. This product features a flush actuator and illuminated design, enhancing visibility and ease of use. Crafted with robust PBT casing, it stands up to demanding conditions while also boasting a sleek aesthetic. With an impressive IP67 rating, this switch provides superior resistance to dust and water ingress, ensuring consistent reliability even in the harshest of settings. Its unique auditory feedback informs users of successful actuation without hesitation, making it a trusted component for both commercial and industrial uses. This exceptional switch exemplifies quality engineering by bringing together function and style effortlessly.
Designed for demanding environments with superior durability
Illuminated actuator enhances visibility in low-light conditions
Flush design provides a sleek and modern appearance
IP67 rating ensures excellent protection against dust and water
Provides auditory feedback for user reassurance upon activation
Constructed from high-quality PBT for added strength and longevity
Ideal for applications requiring a robust and reliable switching solution
Promotes user-friendly interaction through its intuitive design
Related links
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Blue IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Green IP67 250
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
