TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch, On-Off, Screw, SPST, Red, Yellow LED, IP67 250 V

Subtotal (1 box of 8 units)*

£227.16

(exc. VAT)

£272.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£227.16£28.395

*price indicative

RS Stock No.:
526-146
Distrelec Article No.:
304-60-941
Mfr. Part No.:
1-2316542-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switch Operation

On-Off

Product Type

Push Button Switch

Illuminated

Yes

Series

Alcoswitch AV19

Mount Type

Screw

Contact Configuration

SPST

Terminal Type

Lug Ring

LED Colour

Red, Yellow

IP Rating

IP67

Actuator Style

Flush

Contact AC Voltage

250V ac

Switch Configuration

SPST

Switch Contact Current

3A

Standards/Approvals

China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC

COO (Country of Origin):
TW
The TE Connectivity anti-vandal switch represents an ideal solution for applications demanding reliability and robustness. Engineered with a single pole - single throw configuration, this illuminated switch combines functionality with aesthetic elegance. Its flush actuator enhances usability while ensuring a sleek profile, promoting minimal intrusion within your device’s design. Crafted from high-quality PBT case material, it withstands challenging environments, making it suitable for both commercial and industrial applications. The switch’s auditory feedback provides clear indication of operation, allowing users to engage confidently. This product not only meets stringent compliance standards but also embraces environmentally responsible manufacturing processes, making it a conscientious choice for modern connectivity needs.

Designed for easy installation with wire lugs for enhanced connection

Illumination offers improved visibility in low-light settings

Engineered for vertical product orientation to suit various designs

Low halogen material composition supports environmental sustainability

Meets IP67 standards, ensuring protection against dust and water ingress

Audit and compliance with international regulations under RoHS and REACH

Threaded bushing style allows secure mounting, providing added stability

Auditory switch feedback enhances user interaction and confidence

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy