TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch, Momentary, Screw, DPST, Red, Green LED, IP67 250
- RS Stock No.:
- 467-791
- Distrelec Article No.:
- 304-60-942
- Mfr. Part No.:
- 1-2316542-3
- Brand:
- TE Connectivity
Subtotal (1 box of 7 units)*
£211.27
(exc. VAT)
£253.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £211.27 | £30.181 |
*price indicative
- RS Stock No.:
- 467-791
- Distrelec Article No.:
- 304-60-942
- Mfr. Part No.:
- 1-2316542-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | Alcoswitch AV19 | |
| Mount Type | Screw | |
| Contact Configuration | DPST | |
| LED Colour | Red, Green | |
| Terminal Type | Lug Ring | |
| IP Rating | IP67 | |
| Actuator Style | Flush | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | DPST | |
| Switch Contact Current | 3A | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series Alcoswitch AV19 | ||
Mount Type Screw | ||
Contact Configuration DPST | ||
LED Colour Red, Green | ||
Terminal Type Lug Ring | ||
IP Rating IP67 | ||
Actuator Style Flush | ||
Contact AC Voltage 250V ac | ||
Switch Configuration DPST | ||
Switch Contact Current 3A | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- TW
The TE Connectivity anti-vandal switch is engineered to withstand the rigours of demanding environments, making it the ideal choice for applications requiring robust and reliable performance. Designed with a double pole, single throw configuration, this switch features a flush actuator, ensuring an unobtrusive yet highly functional interface. Its illuminated design enhances visibility in low-light conditions, while the high-quality construction ensures longevity and resilience against various elements. Perfect for a range of uses, this switch not only enhances your devices functionality but also adds a touch of professional sophistication to your installations.
Exhibits a momentary operating function for precise control
Constructed with durable PBT case material for enhanced strength
Boasts an IP67 rating, ensuring protection against dust and water
Uses copper contact base material with silver plating for superior conductivity
Lightweight design facilitates easy installation without compromising performance
Available in a range of compatible styles within the Alcoswitch AV19 series
Related links
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Blue IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Green IP67 250
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Yellow LED, IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Green LED, IP67 250 V ac
