TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch, Momentary, Screw, SPST, Green LED, IP67 250 V ac
- RS Stock No.:
- 501-697
- Distrelec Article No.:
- 304-60-919
- Mfr. Part No.:
- 1-2213765-3
- Brand:
- TE Connectivity
Subtotal (1 tray of 15 units)*
£266.37
(exc. VAT)
£319.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £266.37 | £17.758 |
*price indicative
- RS Stock No.:
- 501-697
- Distrelec Article No.:
- 304-60-919
- Mfr. Part No.:
- 1-2213765-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | Alcoswitch AV19 | |
| Mount Type | Screw | |
| Contact Configuration | SPST | |
| LED Colour | Green | |
| Terminal Type | Lug Ring | |
| IP Rating | IP67 | |
| Actuator Style | Flush | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | SPST | |
| Switch Contact Current | 3A | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series Alcoswitch AV19 | ||
Mount Type Screw | ||
Contact Configuration SPST | ||
LED Colour Green | ||
Terminal Type Lug Ring | ||
IP Rating IP67 | ||
Actuator Style Flush | ||
Contact AC Voltage 250V ac | ||
Switch Configuration SPST | ||
Switch Contact Current 3A | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TW
The TE Connectivity anti-vandal switch is designed to withstand harsh conditions while maintaining a stylish and user-friendly interface. Ideal for various applications, this switch boasts a single pole-single throw configuration and offers an illuminated flush actuator that enhances visibility, making it practical for use in dimly lit environments. Its robust construction features a PBT case material, ensuring durability against impact and wear. The switch operates on a momentary function with auditory feedback, providing a reliable user experience. With its low halogen content and compliance with multiple regulatory standards, this switch represents a responsible choice for modern electrical applications. Whether you're looking to upgrade your existing systems or considering new installations, the anti-vandal switch is an exceptional solution tailored to meet both functionality and aesthetic demands.
Illuminated actuator profile enhances operational visibility in low-light settings
Durable construction designed to withstand vandalism and heavy usage
Efficient momentary operating function delivers reliable performance
Designed with an auditory feedback mechanism for user confirmation
Low halogen content aligns with contemporary environmental standards
PBT case material contributes to the switch's long-lasting quality
Threaded bushing style ensures secure installation across various settings
Compact dimensions allow for versatile applications in tight spaces
Related links
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Green LED, IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Blue LED, IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Yellow LED, IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Green IP67 250
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250 V
