TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch, Momentary, Screw, SPST, Blue LED, IP67 250 V ac

Subtotal (1 tray of 15 units)*

£280.47

(exc. VAT)

£336.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£280.47£18.698

*price indicative

RS Stock No.:
477-755
Distrelec Article No.:
304-60-921
Mfr. Part No.:
1-2213765-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

Yes

Series

Alcoswitch AV19

Mount Type

Screw

Contact Configuration

SPST

Terminal Type

Lug Ring

LED Colour

Blue

IP Rating

IP67

Actuator Style

Flush

Contact AC Voltage

250V ac

Switch Configuration

SPST

Switch Contact Current

3A

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold

COO (Country of Origin):
TW
The TE Connectivity anti-vandal switch is engineered for resilience in demanding environments, seamlessly blending durability with advanced functionality. Designed with a single pole and single throw configuration, the switch integrates a flush, illuminated actuator that offers not just visual feedback but also contributes to a sleek aesthetic. Its robust construction features PBT case material, ensuring both vertical orientation and long-lasting operation even under rigorous use scenarios. The switch's momentary operating function and auditory feedback provide enhanced usability, making it ideal for applications that require reliable performance coupled with an intuitive user experience. The inclusion of threaded bushing style facilitates easy installation, further emphasizing its practicality for various setups.

Illuminated actuator improves visibility in low-light settings

Durable construction supports long-term usage in harsh conditions

Threaded bushing design ensures secure and straightforward installation

Auditory feedback signifies user interactions, enhancing reliability

Vertical orientation optimises space in constrained installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy