TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch, Momentary, Bushing, DPST, IP67 250 V ac
- RS Stock No.:
- 479-739
- Distrelec Article No.:
- 304-61-617
- Mfr. Part No.:
- 4-2316542-6
- Brand:
- TE Connectivity
Subtotal (1 box of 7 units)*
£174.61
(exc. VAT)
£209.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £174.61 | £24.944 |
*price indicative
- RS Stock No.:
- 479-739
- Distrelec Article No.:
- 304-61-617
- Mfr. Part No.:
- 4-2316542-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Alcoswitch AV19 | |
| Mount Type | Bushing | |
| Contact Configuration | DPST | |
| IP Rating | IP67 | |
| Actuator Style | Flush | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | DPST | |
| Switch Contact Current | 3A | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016 Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Alcoswitch AV19 | ||
Mount Type Bushing | ||
Contact Configuration DPST | ||
IP Rating IP67 | ||
Actuator Style Flush | ||
Contact AC Voltage 250V ac | ||
Switch Configuration DPST | ||
Switch Contact Current 3A | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016 Restricted Materials Above Threshold | ||
- COO (Country of Origin):
- TW
The TE Connectivity Anti-vandal switch is designed to withstand the rigours of demanding environments, making it an ideal choice for applications that require durability without sacrificing functionality. The double pole - single throw configuration ensures a reliable connection with a momentary operating function, allowing for precise control. With its sleek, illuminated flush actuator and PBT case material, this switch not only meets aesthetic standards but also offers robust performance under pressure. Suitable for a variety of applications, its IP67 rating assures protection against dust and water ingress, ensuring longevity and performance in harsh conditions. Users will appreciate the auditory feedback provided by its well-engineered switch feedback type, making it easy to confirm action without visual confirmation.
Durable design ideal for high-demand environments
Flush actuator providing a streamlined appearance
Illuminated feature enhances visibility in low-light conditions
IP67 rating guarantees protection against dust and moisture
Momentary operating function ensures precise and predictable control
Robust PBT case material offers excellent impact resistance
Auditory feedback confirms operational status seamlessly
Suitable for a variety of applications across multiple industries
Compliant with environmental regulations for peace of mind
Threaded bushing style provides secure installation
Related links
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV22 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Blue IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
