TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch, Momentary, Bushing, DPST, IP67 250 V ac
- RS Stock No.:
- 509-949
- Distrelec Article No.:
- 304-61-612
- Mfr. Part No.:
- 4-2213767-6
- Brand:
- TE Connectivity
Subtotal (1 tray of 15 units)*
£231.66
(exc. VAT)
£277.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £231.66 | £15.444 |
*price indicative
- RS Stock No.:
- 509-949
- Distrelec Article No.:
- 304-61-612
- Mfr. Part No.:
- 4-2213767-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Alcoswitch AV19 | |
| Mount Type | Bushing | |
| Contact Configuration | DPST | |
| Terminal Type | Lug Ring | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | DPST | |
| Standards/Approvals | UL, RoHS MIIT Order, 016, EU ELV 0005EC, EU RoHS 01165EU | |
| Switch Contact Current | 400mA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Alcoswitch AV19 | ||
Mount Type Bushing | ||
Contact Configuration DPST | ||
Terminal Type Lug Ring | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Contact AC Voltage 250V ac | ||
Switch Configuration DPST | ||
Standards/Approvals UL, RoHS MIIT Order, 016, EU ELV 0005EC, EU RoHS 01165EU | ||
Switch Contact Current 400mA | ||
- COO (Country of Origin):
- TW
The TE Connectivity Anti-vandal switch is engineered for demanding environments where reliability and durability are paramount. Designed in a double pole - single throw configuration, this switch features a single flush actuator that not only enhances user interaction but provides illumination for easy visibility, even in low-light conditions. Its robust construction, made with PBT casing material, ensures longevity, while the IP67 rating guarantees protection against dust and moisture. This switch is ideal for applications that require a resilient and efficient control solution, making it a perfect choice for both commercial and industrial settings. With its auditory feedback, users are assured of successful activation, further promoting reliability in operation. Designed with the user in mind, this switch combines functionality with a streamlined aesthetic, making it suitable for various installations.
Illuminated actuator provides enhanced visibility in low-light conditions
Vertical product orientation allows for easy installation in diverse applications
The momentary operating function promotes user engagement with minimal effort
Auditory feedback ensures users receive clear confirmation of activation
Gold-plated contacts enhance electrical performance and reliability
Low halogen material composition contributes to environmentally friendly applications
Process sealed construction provides robust protection against environmental contaminants
Related links
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV22 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Green LED, IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Blue LED, IP67 250 V ac
- TE Connectivity Alcoswitch AV25 Series Illuminated Push Button Switch Bushing IP67 250 V ac
