TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch, Momentary, Bushing, DPST, IP67 250 V ac
- RS Stock No.:
- 479-839
- Distrelec Article No.:
- 304-52-998
- Mfr. Part No.:
- 4-2213767-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 479-839
- Distrelec Article No.:
- 304-52-998
- Mfr. Part No.:
- 4-2213767-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | Alcoswitch AV19 | |
| Mount Type | Bushing | |
| Contact Configuration | DPST | |
| Terminal Type | Lug Ring | |
| IP Rating | IP67 | |
| Actuator Style | Flush | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | DPST | |
| Standards/Approvals | UL | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series Alcoswitch AV19 | ||
Mount Type Bushing | ||
Contact Configuration DPST | ||
Terminal Type Lug Ring | ||
IP Rating IP67 | ||
Actuator Style Flush | ||
Contact AC Voltage 250V ac | ||
Switch Configuration DPST | ||
Standards/Approvals UL | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- TW
The TE Connectivity Anti-vandal switch is expertly designed for reliability and ease of use in demanding environments. With a double pole, single throw configuration, this switch ensures a robust response for various applications, seamlessly integrating into your system. Its illuminated flush actuator provides both functionality and visual feedback, making it an excellent choice for installations where usability and visibility are paramount. Made with durable PBT material, it is built to withstand the rigours of daily use, ensuring longevity and performance. The switch's IP67 rating signifies its high level of protection against dust and moisture, making it suitable for outdoor applications. Experience a new standard in push button switches with this model, crafted by a trusted manufacturer in the industry.
Designed for anti-vandal applications, ensuring enhanced security
Threaded bushing style facilitates secure mounting
Suitable for both horizontal and vertical installations
Auditory feedback confirms operation, enhancing user interaction
Supports wire lug connection for straightforward wiring
Low halogen content promotes environmental sustainability
Sealed process design protects against environmental factors
Ergonomic round actuator style improves user accessibility
Related links
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV22 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Green LED, IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Blue LED, IP67 250 V ac
- TE Connectivity Alcoswitch AV25 Series Illuminated Push Button Switch Bushing IP67 250 V ac
