TE Connectivity Alcoswtich Series Illuminated Push Button Switch, Momentary, Bushing, DPST, IP67 250 V ac
- RS Stock No.:
- 482-117
- Distrelec Article No.:
- 304-61-264
- Mfr. Part No.:
- 2-2317656-5
- Brand:
- TE Connectivity
Subtotal (1 box of 9 units)*
£216.00
(exc. VAT)
£259.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £216.00 | £24.00 |
*price indicative
- RS Stock No.:
- 482-117
- Distrelec Article No.:
- 304-61-264
- Mfr. Part No.:
- 2-2317656-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Alcoswtich | |
| Mount Type | Bushing | |
| Contact Configuration | DPST | |
| Terminal Type | Lug Ring | |
| IP Rating | IP67 | |
| Actuator Style | Flush | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | DPST | |
| Standards/Approvals | UL | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Alcoswtich | ||
Mount Type Bushing | ||
Contact Configuration DPST | ||
Terminal Type Lug Ring | ||
IP Rating IP67 | ||
Actuator Style Flush | ||
Contact AC Voltage 250V ac | ||
Switch Configuration DPST | ||
Standards/Approvals UL | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- TW
The TE Connectivity Anti-vandal switch is designed to meet the robust demands of modern applications while providing an elegant solution to user control. Engineered with a double pole, single throw configuration, this switch delivers reliable performance in challenging environments. The flush actuator and illuminated design not only enhance usability but also contribute to its sleek appearance. Perfectly suited for both professional and consumer electronics, this component ensures durability through its high-quality construction, including a PBT case material that is resistant to wear and tear. The switch is IP67 rated, offering exceptional protection against dust and moisture, making it an optimal choice for outdoor use. With a focus on safety and compliance, this product adheres to pivotal regulations, ensuring it integrates seamlessly into various applications.
Double pole single throw configuration for versatile applications
Illuminated actuator enhances visibility in low light conditions
PBT construction ensures long lasting durability
IP67 rating provides protection against dust and water immersion
Flush actuator design offers a modern and unobtrusive aesthetic
Auditory switch feedback enhances user interaction
Momentary operating function ensures precise control
Related links
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 20 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
