TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch, Momentary, Screw, DPST, Blue, Red LED, IP67 250 V
- RS Stock No.:
- 467-786
- Distrelec Article No.:
- 304-60-936
- Mfr. Part No.:
- 1-2316366-5
- Brand:
- TE Connectivity
Subtotal (1 box of 10 units)*
£227.28
(exc. VAT)
£272.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £227.28 | £22.728 |
*price indicative
- RS Stock No.:
- 467-786
- Distrelec Article No.:
- 304-60-936
- Mfr. Part No.:
- 1-2316366-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | Alcoswitch AV19 | |
| Mount Type | Screw | |
| Contact Configuration | DPST | |
| Terminal Type | Lug Ring | |
| LED Colour | Blue, Red | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Flush | |
| Switch Configuration | DPST | |
| Switch Contact Current | 3A | |
| Standards/Approvals | 016, EU ELV 0005EC, EU RoHS 01165EU, RoHS MIIT Order, UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series Alcoswitch AV19 | ||
Mount Type Screw | ||
Contact Configuration DPST | ||
Terminal Type Lug Ring | ||
LED Colour Blue, Red | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Flush | ||
Switch Configuration DPST | ||
Switch Contact Current 3A | ||
Standards/Approvals 016, EU ELV 0005EC, EU RoHS 01165EU, RoHS MIIT Order, UL | ||
- COO (Country of Origin):
- TW
The TE Connectivity Anti-Vandal Switch offers a robust solution for applications requiring reliable performance and durability. Designed with a double pole, single throw configuration, it is adept at managing electrical control in challenging environments. Its illuminated flush actuator and sleek profile enhance usability while meeting rigorous standards for safety and performance. This switch is not only aesthetically pleasing but also engineered for vertical orientation, making it an ideal choice for both industrial and consumer applications. Its process-sealed construction ensures longevity, protecting against dust and moisture ingress, thus maintaining functionality in demanding conditions. With an impressive contact current rating and operational voltage range, this component stands out as a versatile addition to any control panel setup, ensuring efficient operation wherever it is installed.
Designed for momentary operation, providing intuitive user feedback
Constructed from PBT for enhanced robustness and heat resistance
Threaded bushing style allows for secure installation in varying applications
Features low halogen content, supporting eco-friendly practices
IP67 rated, ensuring protection against dust and water immersion
Auditory switch feedback enhances user interaction and confirmation
Vertically oriented design optimises space usage while maintaining functionality
Related links
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Blue IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Green IP67 250
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Green LED, IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Yellow LED, IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Blue LED, IP67 250 V ac
