TE Connectivity Alcoswtich Series Illuminated Push Button Switch, Momentary, Bushing, SPST, IP67 250 V ac
- RS Stock No.:
- 481-918
- Distrelec Article No.:
- 304-61-342
- Mfr. Part No.:
- 2317570-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-918
- Distrelec Article No.:
- 304-61-342
- Mfr. Part No.:
- 2317570-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | Alcoswtich | |
| Mount Type | Bushing | |
| Contact Configuration | SPST | |
| Terminal Type | Lug Ring | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | SPST | |
| Switch Contact Current | 5A | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series Alcoswtich | ||
Mount Type Bushing | ||
Contact Configuration SPST | ||
Terminal Type Lug Ring | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Contact AC Voltage 250V ac | ||
Switch Configuration SPST | ||
Switch Contact Current 5A | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity Anti-vandal switch is designed for durability and reliability in demanding environments. With a single pole, single throw configuration, this switch ensures smooth operation for various applications. Its illuminated flush actuator not only enhances aesthetic appeal but also provides visual feedback during operation. Built with PBT material, it withstands the rigours of daily use while maintaining excellent performance. The vertical orientation allows for easy integration into a wide range of devices, while the momentary operating function provides tactile feedback for user confidence. Ideal for scenarios where security and ease of use are paramount, this switch stands out in both functionality and design.
Designed for robustness in harsh conditions
Illuminated actuator for enhanced visibility
Single pole single throw configuration for straightforward operation
Vertical orientation facilitates seamless installation
Made from PBT material for increased longevity
Provides auditory feedback to users
Lug connection type ensures secure wiring
Low halogen content promotes environmental safety
Related links
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67, 20 V dc 250 V ac
- TE Connectivity Alcoswitch AV22 Series Illuminated Push Button Switch Bushing IP67 250 V ac
