TE Connectivity Through Hole General Purpose Relay, 24V dc Coil, 8A Switching Current, SPST-NO
- RS Stock No.:
- 678-393
- Mfr. Part No.:
- 9-1393215-0
- Brand:
- TE Connectivity
Subtotal (1 tube of 6 units)*
£225.78
(exc. VAT)
£270.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £225.78 | £37.63 |
*price indicative
- RS Stock No.:
- 678-393
- Mfr. Part No.:
- 9-1393215-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | General Purpose Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST-NO | |
| Mount Type | Through Hole | |
| Series | V23057 | |
| Switching Current | 8A | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type General Purpose Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST-NO | ||
Mount Type Through Hole | ||
Series V23057 | ||
Switching Current 8A | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
The TE Connectivity General Purpose Relay combines Advanced engineering with high functionality to cater to various applications. Designed with precision, this relay offers wave solder capability up to 260°C, ensuring reliability in demanding environments. Its compliance with EU directives like RoHS and ELV highlights its commitment to safety and environmental standards. Built with robust materials, it efficiently manages directive restrictions while maintaining performance, making it an Ideal choice for professionals needing dependable relay solutions.
Compliant with EU RoHS Directive 2011/65/EU ensuring responsible manufacturing
Fulfills EU ELV Directive 2000/53/EC regulations for enhanced environmental safety
Compatible with TEs wide range of parts providing versatile application support
Manufactured with low halogen materials balancing functionality with environmental concerns
Solder process capability allows for integration in high temperature environments
Information provided on REACH regulations helping businesses meet compliance requirements
Equipped with a detailed compliance disclaimer for transparency regarding material safety
Part numbers identified as EU RoHS compliant support sustainable development in projects
Related links
- TE Connectivity PCB General Purpose Relay 8A Switching Current, 1 Form C (SPDT)
- TE Connectivity Board General Purpose Relay 8A Switching Current, SPDT
- TE Connectivity Board Power Relay 8A Switching Current, SPST-NO
- TE Connectivity Through Hole General Purpose Relay 16A Switching Current, SPST-NO
- TE Connectivity Through Hole General Purpose Relay 16A Switching Current, SPST-NO
- TE Connectivity Through Hole General Purpose Relay 16A Switching Current, SPST-NO
- TE Connectivity Through Hole General Purpose Relay 16A Switching Current, SPST-NO
- TE Connectivity Stud Mount General Purpose Relay 35A Switching Current, SPST-NO
