TE Connectivity Through Hole General Purpose Relay, 9V dc Coil, 16A Switching Current, SPST-NO

Image representative of range

Subtotal (1 tube of 100 units)*

£213.70

(exc. VAT)

£256.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 January 2029
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£213.70£2.137

*price indicative

RS Stock No.:
785-424
Mfr. Part No.:
1-1833011-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

9V dc

Product Type

General Purpose Relay

Contact Configuration

SPST-NO

Mount Type

Through Hole

Series

RZF Series

Terminal Type

Pin

Switching Current

16A

Switching Power

4000VA

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Coil Resistance

152.8Ω

Maximum Operating Temperature

85°C

Coil Power

530mW

Length

28.9mm

Standards/Approvals

VDE

Width

12.6mm

Height

17.7mm

Contact Material

Silver over Nickel

COO (Country of Origin):
CN
The TE Connectivity Relay offers reliable electrical control solutions suitable for various applications. This component ensures efficient performance in demanding conditions, making it an essential choice for engineers and designers seeking robust functionality.

EU RoHS Directive 2011/65/EU compliant for safe use

Wave solder capable up to 265°C for versatile applications

Does not contain REACH SVHC, supporting regulatory compliance

Halogen content exceeds low halogen standards, ensuring material safety

Compliant with EU ELV Directive 2000/53/EC, enhancing sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy