TE Connectivity Through Hole General Purpose Relay, 18V dc Coil, 16A Switching Current, SPST-NO

Image representative of range

Subtotal (1 tube of 100 units)*

£223.50

(exc. VAT)

£268.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 January 2029
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£223.50£2.235

*price indicative

RS Stock No.:
785-426
Mfr. Part No.:
1-1833011-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

18V dc

Product Type

General Purpose Relay

Contact Configuration

SPST-NO

Mount Type

Through Hole

Series

RZF Series

Terminal Type

PCB

Switching Current

16A

Switching Power

4000VA

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Coil Resistance

611Ω

Coil Power

530mW

Width

12.6mm

Length

28.9mm

Height

17.9mm

Standards/Approvals

VDE

Contact Material

Silver over Nickel

COO (Country of Origin):
CN
The TE Connectivity Relay offers robust switching performance essential for various electrical applications, ensuring reliability and efficiency in operation across multiple systems.

EU RoHS Directive 2011/65/EU compliant with a maximum of 0.1% concentration for certain restricted substances

Wave solder capable to 265°C, enhancing compatibility with diverse soldering processes

Halogen content exceeds low halogen guidelines, indicating potential presence of bromine or chlorine

Subject to ongoing updates on compliance documentation, maintaining current regulatory adherence

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy