TE Connectivity Through Hole General Purpose Relay, 6V dc Coil, 16A Switching Current, SPST-NO
- RS Stock No.:
- 785-423
- Mfr. Part No.:
- 1-1833011-5
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 tube of 100 units)*
£213.70
(exc. VAT)
£256.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £213.70 | £2.137 |
*price indicative
- RS Stock No.:
- 785-423
- Mfr. Part No.:
- 1-1833011-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | General Purpose Relay | |
| Coil Voltage | 6V dc | |
| Contact Configuration | SPST-NO | |
| Mount Type | Through Hole | |
| Series | RZF Series | |
| Terminal Type | Through Hole | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 4000VA | |
| Switching AC Voltage | 400V ac | |
| Coil Resistance | 66.6Ω | |
| Maximum Operating Temperature | 85°C | |
| Coil Power | 530mW | |
| Width | 12.6mm | |
| Length | 28.9mm | |
| Standards/Approvals | VDE | |
| Height | 17.9mm | |
| Contact Material | Silver over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type General Purpose Relay | ||
Coil Voltage 6V dc | ||
Contact Configuration SPST-NO | ||
Mount Type Through Hole | ||
Series RZF Series | ||
Terminal Type Through Hole | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching Power 4000VA | ||
Switching AC Voltage 400V ac | ||
Coil Resistance 66.6Ω | ||
Maximum Operating Temperature 85°C | ||
Coil Power 530mW | ||
Width 12.6mm | ||
Length 28.9mm | ||
Standards/Approvals VDE | ||
Height 17.9mm | ||
Contact Material Silver over Nickel | ||
- COO (Country of Origin):
- CN
The TE Connectivity Relay provides reliable switching capabilities in diverse applications, designed for optimal performance and longevity under varying conditions, making it an essential component in automation and control systems.
EU RoHS Directive 2011/65/EU compliant with a maximum concentration of 0.1% by weight for specified materials
Wave solder capable up to 265°C, ensuring robust performance during assembly processes
Halogen content exceeds low halogen specifications, containing bromine or chlorine above 900 ppm
Does not contain any REACH SVHC, aligning with the latest chemical safety regulations
Related links
- TE Connectivity Through Hole General Purpose Relay 16A Switching Current, SPST-NO
- TE Connectivity Through Hole General Purpose Relay 16A Switching Current, SPST-NO
- TE Connectivity Through Hole General Purpose Relay 16A Switching Current, SPST-NO
- TE Connectivity PCB General Purpose Relay 12A Switching Current, 1 Form C (SPDT)
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- TE Connectivity Board General Purpose Relay 1A Switching Current, DPDT-CO
- TE Connectivity Through Hole General Purpose Relay 8A Switching Current, SPST-NO
- TE Connectivity Through Hole General Purpose Relay 10A Switching Current, SPST
