TE Connectivity Through Hole General Purpose Relay, 12V dc Coil, 16A Switching Current, SPST-NO

Image representative of range

Subtotal (1 tube of 100 units)*

£202.28

(exc. VAT)

£242.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 January 2029
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£202.28£2.023

*price indicative

RS Stock No.:
785-425
Mfr. Part No.:
1-1833011-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

General Purpose Relay

Coil Voltage

12V dc

Contact Configuration

SPST-NO

Mount Type

Through Hole

Series

RZF Series

Terminal Type

PCB

Switching Current

16A

Switching Power

4000VA

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Coil Resistance

271.7Ω

Maximum Operating Temperature

85°C

Standards/Approvals

VDE

Coil Power

530mW

Width

12.6mm

Length

28.9mm

Height

17.9mm

Contact Material

Silver over Nickel

COO (Country of Origin):
CN
The TE Connectivity Relay offers robust switching performance essential for various electrical applications, ensuring reliability and efficiency in operation across multiple systems.

Compliant with EU RoHS Directive 2011/65/EU regulations

Meets the standards of the EU ELV Directive 2000/53/EC

Adheres to the China RoHS 2 Directive with no restricted substance above threshold

Wave solder capable with a maximum temperature of 265°C

Contains halogen components, ensuring specific material properties

Includes various compliance documents available for easy access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy