TE Connectivity PCB General Purpose Relay, 12V dc Coil, 16A Switching Current, 1 Form A (NO)
- RS Stock No.:
- 817-520
- Mfr. Part No.:
- 5-1415393-1
- Brand:
- TE Connectivity
Subtotal (1 box of 60 units)*
£254.25
(exc. VAT)
£305.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £254.25 | £4.238 |
*price indicative
- RS Stock No.:
- 817-520
- Mfr. Part No.:
- 5-1415393-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | General Purpose Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 1 Form A (NO) | |
| Mount Type | PCB | |
| Series | RT1 | |
| Terminal Type | PCB Terminal | |
| Switching Current | 16A | |
| Switching Power | 4000VA | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 360Ω | |
| Length | 29mm | |
| Height | 15.7mm | |
| Coil Power | 400mW | |
| Standards/Approvals | VDE | |
| Width | 12.7mm | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type General Purpose Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration 1 Form A (NO) | ||
Mount Type PCB | ||
Series RT1 | ||
Terminal Type PCB Terminal | ||
Switching Current 16A | ||
Switching Power 4000VA | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 360Ω | ||
Length 29mm | ||
Height 15.7mm | ||
Coil Power 400mW | ||
Standards/Approvals VDE | ||
Width 12.7mm | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- AT
The TE Connectivity relay designed for efficient control of electrical circuits, ensuring reliable switching performance in demanding applications across various environments.
The relay supports a rated current of 16A at 250VAC, catering to high-power applications
Featuring a contact configuration of 1 form A (NO), Ideal for specific circuit designs
It operates effectively at an ambient temperature range of -40 to 85°C, suitable for harsh conditions
Compliant with environmental standards such as EU RoHS and REACH, ensuring compliance with regulations
Related links
- TE Connectivity PCB General Purpose Relay 5A Switching Current, 1 Form A (NO)
- TE Connectivity PCB General Purpose Relay 10A Switching Current, 1 Form C (SPDT)
- TE Connectivity PCB General Purpose Relay 12A Switching Current, 1 Form C (SPDT)
- TE Connectivity PCB General Purpose Relay 8A Switching Current, 1 Form C (SPDT)
- TE Connectivity Through Hole General Purpose Relay 16A Switching Current, SPST-NO
- TE Connectivity Board General Purpose Relay 4A Switching Current, 1 Form C (SPDT)
- TE Connectivity Through Hole General Purpose Relay 16A Switching Current, SPST-NO
- TE Connectivity Through Hole General Purpose Relay 16A Switching Current, SPST-NO
