TE Connectivity PCB General Purpose Relay, 24V dc Coil, 8A Switching Current, 1 Form C (SPDT)
- RS Stock No.:
- 817-442
- Mfr. Part No.:
- 2-1393224-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£320.01
(exc. VAT)
£384.01
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £320.01 | £3.20 |
*price indicative
- RS Stock No.:
- 817-442
- Mfr. Part No.:
- 2-1393224-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | General Purpose Relay | |
| Contact Configuration | 1 Form C (SPDT) | |
| Mount Type | PCB | |
| Series | RYII | |
| Terminal Type | PCB Terminal | |
| Switching Current | 8A | |
| Switching Power | 2000VA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 2350Ω | |
| Width | 10.1mm | |
| Standards/Approvals | VDE | |
| Coil Power | 245mW | |
| Length | 28.5mm | |
| Height | 12.4mm | |
| Contact Material | Silver Cadmium Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type General Purpose Relay | ||
Contact Configuration 1 Form C (SPDT) | ||
Mount Type PCB | ||
Series RYII | ||
Terminal Type PCB Terminal | ||
Switching Current 8A | ||
Switching Power 2000VA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 2350Ω | ||
Width 10.1mm | ||
Standards/Approvals VDE | ||
Coil Power 245mW | ||
Length 28.5mm | ||
Height 12.4mm | ||
Contact Material Silver Cadmium Oxide | ||
- COO (Country of Origin):
- CZ
The TE Connectivity relays designed for PCB applications provide reliable performance in various load types. They excel in environments requiring low component height and a strong reflow-solderable capability.
Low component height of just 12.3mm
High dielectric strength up to 5kV
Reinforced insulation according to protection class II
Suitable for both resistive and inductive loads
Compliant with IEC 60335-1 for domestic applications
Pin configurations of 3.2mm and 5mm
Optimised for operational efficiency with incredibly low Coil power requirements
Related links
- TE Connectivity PCB General Purpose Relay 10A Switching Current, 1 Form C (SPDT)
- TE Connectivity PCB General Purpose Relay 12A Switching Current, 1 Form C (SPDT)
- TE Connectivity Through Hole Power Relay 8A Switching Current, 1 Form C (SPDT)
- TE Connectivity Board General Purpose Relay 4A Switching Current, 1 Form C (SPDT)
- TE Connectivity Through Hole Relay 16A Switching Current, 1 Form C (SPDT)
- TE Connectivity Printed Circuit Board Relay 6A Switching Current, 1 Form C (SPDT)
- TE Connectivity Printed Circuit Board Relay 6A Switching Current, 1 Form C (SPDT)
- TE Connectivity Printed Circuit Board Relay 6A Switching Current, 1 Form C (SPDT)
