TE Connectivity Board Power Relay, 12V dc Coil, 8A Switching Current, SPST-NO
- RS Stock No.:
- 788-106
- Mfr. Part No.:
- 9-1419128-8
- Brand:
- TE Connectivity
Subtotal (1 bag of 200 units)*
£231.64
(exc. VAT)
£277.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £231.64 | £1.158 |
*price indicative
- RS Stock No.:
- 788-106
- Mfr. Part No.:
- 9-1419128-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST-NO | |
| Mount Type | Board | |
| Series | OJ | |
| Terminal Type | Solder | |
| Switching Current | 8A | |
| Switching DC Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 277V | |
| Maximum Operating Temperature | 105°C | |
| Coil Power | 0.2W | |
| Standards/Approvals | VDE | |
| Length | 18.2mm | |
| Height | 14.7mm | |
| Width | 10.2mm | |
| Contact Material | Silver Cadmium Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST-NO | ||
Mount Type Board | ||
Series OJ | ||
Terminal Type Solder | ||
Switching Current 8A | ||
Switching DC Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 277V | ||
Maximum Operating Temperature 105°C | ||
Coil Power 0.2W | ||
Standards/Approvals VDE | ||
Length 18.2mm | ||
Height 14.7mm | ||
Width 10.2mm | ||
Contact Material Silver Cadmium Oxide | ||
- COO (Country of Origin):
- US
The TE Connectivity reliable miniature relay is designed for general-purpose applications, providing versatile control for various loads in a Compact size. It efficiently manages resistive and inductive loads while ensuring optimal performance levels.
1 Form A (NO) contact arrangement for simplified integration
Contact ratings range from 3A to 10A for diverse applications
Provides high dielectric strength of 4000Vrms between Coil and contact
Related links
- TE Connectivity Board Power Relay 5A Switching Current, SPST-NO
- TE Connectivity Board Power Relay 10A Switching Current, 1 NO (SPST-NO)
- TE Connectivity Board Power Relay 8A Switching Current, DPDT-2 CO
- TE Connectivity Board General Purpose Relay 1A Switching Current, 2 Form C (CO)
- TE Connectivity Board Non-Latching Relay 8A Switching Current, DPDT-CO
- TE Connectivity Board Power Relay 30A Switching Current, 1 NO (SPST-NO)
- TE Connectivity Board Power Relay 16A Switching Current, SPST-NO
- TE Connectivity Board Power Relay 5A Switching Current, 1 NO
