TE Connectivity Board Power Relay, 24V Coil, 30A Switching Current, 1 NO (SPST-NO)
- RS Stock No.:
- 796-712
- Mfr. Part No.:
- 6-1423091-3
- Brand:
- TE Connectivity
Subtotal (1 box of 50 units)*
£352.75
(exc. VAT)
£423.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £352.75 | £7.055 |
*price indicative
- RS Stock No.:
- 796-712
- Mfr. Part No.:
- 6-1423091-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V | |
| Product Type | Power Relay | |
| Contact Configuration | 1 NO (SPST-NO) | |
| Mount Type | Board | |
| Series | Potter and Brumfield T9A | |
| Terminal Type | Solder Pin | |
| Switching Current | 30A | |
| Minimum Operating Temperature | -55°C | |
| Switching AC Voltage | 277V | |
| Coil Resistance | 576Ω | |
| Maximum Operating Temperature | 85°C | |
| Height | 20.4mm | |
| Coil Power | 1W | |
| Length | 32.51mm | |
| Standards/Approvals | RoHS | |
| Width | 27.43mm | |
| Contact Material | Silver Tin Oxide Indium | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V | ||
Product Type Power Relay | ||
Contact Configuration 1 NO (SPST-NO) | ||
Mount Type Board | ||
Series Potter and Brumfield T9A | ||
Terminal Type Solder Pin | ||
Switching Current 30A | ||
Minimum Operating Temperature -55°C | ||
Switching AC Voltage 277V | ||
Coil Resistance 576Ω | ||
Maximum Operating Temperature 85°C | ||
Height 20.4mm | ||
Coil Power 1W | ||
Length 32.51mm | ||
Standards/Approvals RoHS | ||
Width 27.43mm | ||
Contact Material Silver Tin Oxide Indium | ||
- COO (Country of Origin):
- CN
The TE Connectivity electrically operated relay provides reliable switching for various applications. It is designed for effective circuit control in demanding environments, ensuring optimal performance with its robust construction.
Offers 30A switching capacity, suitable for general-purpose applications
Complies with UL 508 and 873 standards for quality assurance
Features plastic sealed case for enhanced durability and reliability
Provides options for load connections via 0.250 quick connect terminals
Related links
- TE Connectivity Board Power Relay 5A Switching Current, SPST-NO
- TE Connectivity Board Power Relay 10A Switching Current, 1 NO (SPST-NO)
- TE Connectivity Board Power Relay 10A Switching Current, 3PDT-CO
- TE Connectivity Board Power Relay 16A Switching Current, SPDT
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 16A Switching Current, SPST-NO
- TE Connectivity Panel Power Relay 30A Switching Current, SPST
- TE Connectivity Board Power Relay 16A Switching Current, NO
