TE Connectivity Board Power Relay, 24V Coil, 10A Switching Current, 3PDT-CO
- RS Stock No.:
- 797-531
- Mfr. Part No.:
- 7-1419111-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-531
- Mfr. Part No.:
- 7-1419111-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V | |
| Product Type | Power Relay | |
| Contact Configuration | 3PDT-CO | |
| Mount Type | Board | |
| Series | SCHRACK Miniature Relay PT | |
| Terminal Type | Solder Pin | |
| Switching Current | 10A | |
| Switching Power | 2500VA | |
| Switching AC Voltage | 400V | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 777Ω | |
| Maximum Operating Temperature | 70°C | |
| Width | 22.5mm | |
| Standards/Approvals | RoHS | |
| Coil Power | 0.741W | |
| Height | 30mm | |
| Length | 28mm | |
| Contact Material | Silver Nickel 90/10 Gold Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V | ||
Product Type Power Relay | ||
Contact Configuration 3PDT-CO | ||
Mount Type Board | ||
Series SCHRACK Miniature Relay PT | ||
Terminal Type Solder Pin | ||
Switching Current 10A | ||
Switching Power 2500VA | ||
Switching AC Voltage 400V | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 777Ω | ||
Maximum Operating Temperature 70°C | ||
Width 22.5mm | ||
Standards/Approvals RoHS | ||
Coil Power 0.741W | ||
Height 30mm | ||
Length 28mm | ||
Contact Material Silver Nickel 90/10 Gold Plated | ||
- COO (Country of Origin):
- AT
The TE Connectivity Miniature relay provides reliable switching for various applications. This component is designed for efficient performance with its robust electromechanical structure, maintaining high operational standards in diverse environments.
Features a Coil voltage range of 6 to 220VDC and 6 to 230VAC
Offers contact material of AgNi90/10 for improved conductivity and durability
Initial dielectric strength rated at 2500V between contact and Coil
Rated operate and release voltages ensure optimal functional performance
Related links
- TE Connectivity PCB Power Relay 10A Switching Current, 3PDT
- TE Connectivity Panel Mount Non-Latching Relay 10A Switching Current, 3PDT-CO
- TE Connectivity Board Power Relay 10A Switching Current, 1 NO (SPST-NO)
- TE Connectivity Panel Mount Non-Latching Relay 10A Switching Current, 3PDT-CO
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- Turck Power Relay 10A Switching Current, 3PDT
- Relpol Surface Power Relay 10A Switching Current, 3PDT
- TE Connectivity PCB Power Relay 10A Switching Current, 3PDT
