TE Connectivity Board General Purpose Relay, 24V Coil, 8A Switching Current, SPDT

Subtotal (1 pack of 200 units)*

£288.36

(exc. VAT)

£346.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£288.36£1.442

*price indicative

RS Stock No.:
815-219
Mfr. Part No.:
7-1393224-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

General Purpose Relay

Coil Voltage

24V

Contact Configuration

SPDT

Mount Type

Board

Series

7-1393224

Terminal Type

Through Hole

Switching Current

8A

Switching Power

2000VA

Minimum Operating Temperature

-40°C

Switching DC Voltage

30V

Switching AC Voltage

400V

Maximum Operating Temperature

70°C

Standards/Approvals

IEC

Height

12.3mm

Width

10.1mm

Length

28.5mm

Contact Material

Silver over Nickel

COO (Country of Origin):
CZ
The TE Connectivity general-purpose relay designed for reliable switching. This component ensures efficient operation in various electrical applications, fulfilling essential relay functions in demanding environments.

EU RoHS Directive compliant with exemptions, ensuring adherence to environmental standards

Halogen content is low, with Br, Cl, and F levels below 900 ppm per homogeneous material

Wave solder capable, supporting temperatures up to 265°C for robust assembly processes

Complies with EU REACH regulations, applying necessary standards for safety and environmental protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy