TE Connectivity Panel Power Relay, 24V Coil, 8A Switching Current, SPDT
- RS Stock No.:
- 509-008
- Distrelec Article No.:
- 304-59-824
- Mfr. Part No.:
- 1-1393231-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 25 units)*
£759.00
(exc. VAT)
£910.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £759.00 | £30.36 |
*price indicative
- RS Stock No.:
- 509-008
- Distrelec Article No.:
- 304-59-824
- Mfr. Part No.:
- 1-1393231-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | Panel | |
| Series | RP412024 | |
| Terminal Type | PCB Pin | |
| Switching Current | 8A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 1.1kΩ | |
| Maximum Operating Temperature | 70°C | |
| Length | 29mm | |
| Height | 25.5mm | |
| Coil Power | 500mW | |
| Standards/Approvals | VDE Certificate | |
| Width | 12.6mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type Panel | ||
Series RP412024 | ||
Terminal Type PCB Pin | ||
Switching Current 8A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 1.1kΩ | ||
Maximum Operating Temperature 70°C | ||
Length 29mm | ||
Height 25.5mm | ||
Coil Power 500mW | ||
Standards/Approvals VDE Certificate | ||
Width 12.6mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Power relay is designed to deliver reliable performance in a compact and efficient package. Engineered for applications that demand high durability, this monostable relay operates at a coil voltage of 24 VDC while boasting a power rating of 500 mW. Its robust construction ensures dependable electrical characteristics, making it suitable for various industrial environments. With an insulation dielectric rating of 4000 Vrms between coil and contact and exceptional contact current ratings, this relay provides enhanced safety and efficiency. Ideal for printed circuit board (PCB) mounting, it combines versatility with ease of integration, catering to the needs of engineers seeking high-performance solutions. This relay exemplifies the blend of quality, reliability, and value, making it an essential component for modern electronic designs.
Monostable design for reliable and consistent switching
Compact dimensions allow for easy integration into tight spaces
High insulation ratings promote safe electrical isolation
Durable construction ensures longevity in demanding applications
Optimized for PCB mounting, streamlining installation processes
Designed to handle a maximum contact switching voltage of 400 VAC
Exhibits low power consumption for energy efficiency
Robust current ratings support various load requirements
Complies with stringent environmental regulations for quality assurance
Related links
- TE Connectivity Panel Power Relay 8A Switching Current, 1 NO
- TE Connectivity PCB Power Relay 8A Switching Current, SPDT
- TE Connectivity PCB Monostable Relay 8A Switching Current, SPDT
- TE Connectivity Panel Power Relay 8A Switching Current, DPDT
- TE Connectivity Panel Power Relay 8A Switching Current, 1 NO
- TE Connectivity Panel Power Relay 5A Switching Current, SPDT
- TE Connectivity Board General Purpose Relay 8A Switching Current, SPDT
- TE Connectivity PCB Non-Latching Relay 8A Switching Current, SPDT
