TE Connectivity Panel Power Relay, 24V Coil, 8A Switching Current, 1 NO
- RS Stock No.:
- 475-774
- Distrelec Article No.:
- 304-61-787
- Mfr. Part No.:
- 8-1393224-2
- Brand:
- TE Connectivity
Subtotal (1 tube of 80 units)*
£154.17
(exc. VAT)
£185.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £154.17 | £1.927 |
*price indicative
- RS Stock No.:
- 475-774
- Distrelec Article No.:
- 304-61-787
- Mfr. Part No.:
- 8-1393224-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V | |
| Product Type | Power Relay | |
| Contact Configuration | 1 NO | |
| Mount Type | Panel | |
| Series | SCHRACK Miniature Power PCB RYII | |
| Terminal Type | PCB Pin | |
| Switching Current | 8A | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 2.4kΩ | |
| Coil Power | 245mW | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Width | 10.1mm | |
| Height | 12.3mm | |
| Length | 28.5mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V | ||
Product Type Power Relay | ||
Contact Configuration 1 NO | ||
Mount Type Panel | ||
Series SCHRACK Miniature Power PCB RYII | ||
Terminal Type PCB Pin | ||
Switching Current 8A | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 2.4kΩ | ||
Coil Power 245mW | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Width 10.1mm | ||
Height 12.3mm | ||
Length 28.5mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Miniaturised power relay is designed to deliver outstanding performance in various applications, combining robust engineering with cutting-edge technology. This monostable relay operates with a coil power rating of 245 mW and a coil resistance of 2350 Ω, making it an ideal choice for reliable switching solutions. Tailored for printed circuit board installation, this product is perfect for environments demanding both size efficiency and high operational standards. Its lasting reliability stems from advanced insulation and dielectric properties, ensuring secure operation even in challenging conditions. The versatility of this relay makes it suitable for various industries, providing a balance of weight and strength without compromising on efficiency or durability.
Compact design enhances space efficiency on PCBs
Monostable operation ensures reliable switching performance
Superior insulation characteristics provide enhanced protection
Optimised for high current carrying capacity, ideal for demanding applications
Robust mechanical construction guarantees longevity
Suitable for automated assembly processes
Complies with essential European regulations for safety and environmental impact
Related links
- TE Connectivity Panel Power Relay 8A Switching Current, SPDT
- TE Connectivity Panel Power Relay 8A Switching Current, DPDT
- TE Connectivity Panel Power Relay 8A Switching Current, 1 NO
- TE Connectivity Panel Power Relay 30A Switching Current, SPST
- TE Connectivity Panel Power Relay 300mA Switching Current, DPDT
- TE Connectivity Panel Power Relay 10mA Switching Current, 2 CO
- TE Connectivity Panel Power Relay 5A Switching Current, 1 NO
- TE Connectivity Panel Power Relay 16A Switching Current, SPST
