TE Connectivity Panel Power Relay, 24V Coil, 10mA Switching Current, 2 CO
- RS Stock No.:
- 469-135
- Distrelec Article No.:
- 304-60-250
- Mfr. Part No.:
- 1887213-3
- Brand:
- TE Connectivity
Subtotal (1 tray of 20 units)*
£291.00
(exc. VAT)
£349.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £291.00 | £14.55 |
*price indicative
- RS Stock No.:
- 469-135
- Distrelec Article No.:
- 304-60-250
- Mfr. Part No.:
- 1887213-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V | |
| Product Type | Power Relay | |
| Contact Configuration | 2 CO | |
| Mount Type | Panel | |
| Series | SCHRACK Interface Plug-in Relay XT | |
| Terminal Type | Plug-In | |
| Switching Current | 10mA | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 350Ω | |
| Maximum Operating Temperature | 70°C | |
| Coil Power | 0.76VA | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Width | 13mm | |
| Length | 29mm | |
| Height | 26.7mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V | ||
Product Type Power Relay | ||
Contact Configuration 2 CO | ||
Mount Type Panel | ||
Series SCHRACK Interface Plug-in Relay XT | ||
Terminal Type Plug-In | ||
Switching Current 10mA | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 350Ω | ||
Maximum Operating Temperature 70°C | ||
Coil Power 0.76VA | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Width 13mm | ||
Length 29mm | ||
Height 26.7mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- CN
The TE Connectivity Power relay is designed for industrial applications, featuring an innovative plug-in configuration that simplifies installation and maintenance. With a monostable coil magnetic system, it delivers reliable performance under varying load conditions. The relay supports a broad range of power requirements, offering both AC coil power ratings of .58 VA and .76 VA, making it adaptable to diverse operations. Additionally, enhanced insulation properties ensure durability, boasting a remarkable dielectric strength that meets rigorous industrial standards. Its extremely compact footprint does not compromise on functionality, allowing it to fit within constrained spaces while maintaining optimal operational efficiency. Ideal for use in control panels, this component embodies advanced engineering designed to meet the demands of modern electrical systems.
Monostable coil design provides stability during operation
High dielectric strength ensures safety and reliability
Made for easy plug-in installation to reduce downtime
Compact size helps in optimising space in panel designs
Durable construction withstands harsh environments
Compatible with various power supply configurations
LED indicators enhance visibility and monitoring capabilities
The robust temperature rating allows it to function effectively in extreme conditions
Related links
- TE Connectivity Panel Power Relay 10mA Switching Current, DPDT
- Schneider Electric Panel Power Relay 10mA Switching Current, 4PDT
- WAGO DIN Rail Relay 10mA Switching Current
- Phoenix Contact DIN Rail Interface Relay 10mA Switching Current, SPDT
- Phoenix Contact DIN Rail Interface Relay 10mA Switching Current, DPDT
- Phoenix Contact DIN Rail Interface Relay 10mA Switching Current, 3PDT
- Phoenix Contact DIN Rail Interface Relay 10mA Switching Current, DPDT
- Phoenix Contact DIN Rail Relay 10mA Switching Current, 3PDT
