TE Connectivity Panel Power Relay, 24V Coil, 10mA Switching Current, DPDT

Subtotal (1 pack of 30 units)*

£178.18

(exc. VAT)

£213.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£178.18£5.939

*price indicative

RS Stock No.:
475-914
Distrelec Article No.:
304-61-667
Mfr. Part No.:
5-1419111-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V

Product Type

Power Relay

Contact Configuration

DPDT

Mount Type

Panel

Series

SCHRACK Miniature Relay PT

Terminal Type

PCB Pin

Switching Current

10mA

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Coil Resistance

192Ω

Maximum Operating Temperature

70°C

Standards/Approvals

VDE Certificate, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 Compliant

Coil Power

1VA

Length

28mm

Height

30mm

Width

22.5mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
AT
The TE Connectivity Miniature Relay PT is expertly designed for industrial panel plug-in applications, ensuring reliable performance under demanding conditions. This power relay utilises a monostable AC coil magnetic system and is capable of handling a wide range of power ratings. With impressive insulation characteristics, it safeguards against electrical interference, while maintaining compact dimensions that fit seamlessly into electronic systems. Known for its robust construction, this relay provides a dependable solution for controlling various electrical loads, making it ideal for professionals in automation, control, and other related fields. Its features, such as a high dielectric strength and compliance with industry standards, showcase its engineering excellence, providing peace of mind for any application requiring utmost reliability.

Designed for industrial panel plug-in installations, ensuring versatility in application

Monostable AC coil system promotes stable operation and efficient performance

High dielectric strength extends the operational lifespan of the relay

Compact dimensions reduce the footprint while integrating into various systems

Robust construction enables resilience against harsh operating environments

Compliant with recognised industry standards ensuring reliability and safety

Optimised for efficient thermal management to handle high temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy