TE Connectivity PCB Power Relay, 24V dc Coil, 12A Switching Current, DPDT
- RS Stock No.:
- 480-977
- Distrelec Article No.:
- 304-52-024
- Mfr. Part No.:
- 5-1419111-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 480-977
- Distrelec Article No.:
- 304-52-024
- Mfr. Part No.:
- 5-1419111-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | SCHRACK Miniature Relay PT | |
| Terminal Type | Solder | |
| Switching Current | 12A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 777Ω | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Height | 30mm | |
| Width | 22.5mm | |
| Length | 28mm | |
| Coil Power | 0.74W | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series SCHRACK Miniature Relay PT | ||
Terminal Type Solder | ||
Switching Current 12A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 777Ω | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Height 30mm | ||
Width 22.5mm | ||
Length 28mm | ||
Coil Power 0.74W | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- CZ
The TE Connectivity miniature relay PT is engineered to provide reliable and efficient performance in various applications, making it an ideal choice for general purpose power relay tasks. With a monostable coil magnetic system, it operates seamlessly under direct current (DC) conditions. Its robust design hosts a dual Form C DPDT-CO contact arrangement, ensuring optimal functionality and versatility in electronic circuits. The product is renowned for its high contact current rating, accommodating demanding operational requirements while guaranteeing safety with impressive insulation dielectric ratings. This relay suits numerous industrial applications, reinforcing its status as a dependable component for engineers looking for quality and performance.
Monostable coil system enhances reliability
Dual form C DPDT-CO contact arrangement allows for diverse applications
High contact current rating ensures it meets heavy-duty operational demands
Designed with superior insulation characteristics for added safety
Compact dimensions make it suitable for space-constrained installations
Wave solder capable, allowing for efficient assembly
Flux resistant enclosure ensures durability in challenging environments
Temperature operational range supports usage in extreme conditions
Related links
- TE Connectivity PCB Power Relay 12A Switching Current, DPDT
- TE Connectivity PCB Power Relay 12A Switching Current, DPDT
- TE Connectivity PCB Power Relay 12A Switching Current, DPDT
- TE Connectivity PCB Power Relay 12A Switching Current, DPDT
- TE Connectivity PCB Power Relay 6A Switching Current, 4PDT
- TE Connectivity Power Relay 12A Switching Current, DPDT
- TE Connectivity PCB Relay 12A Switching Current, 1 Form C (CO)
- TE Connectivity Panel Power Relay 10mA Switching Current, DPDT
