TE Connectivity PCB Relay, 24V ac Coil, 12A Switching Current, 1 Form C (CO)

Subtotal (1 pack of 50 units)*

£247.92

(exc. VAT)

£297.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£247.92£4.958

*price indicative

RS Stock No.:
817-443
Mfr. Part No.:
2-1393238-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V ac

Product Type

Relay

Contact Configuration

1 Form C (CO)

Mount Type

PCB

Series

RTB

Terminal Type

Solder

Switching Current

12A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL

Width

12.7mm

Height

15.7mm

Length

29mm

Contact Material

Agni0.15

COO (Country of Origin):
US
The TE Connectivity high-performance relay offers reliable control solutions with a Compact design, ensuring versatility in various applications across industrial automation and electrification sectors.

1 form C (CO) or 1 form A (NO) contact arrangement for flexible configurations

Rated for up to 12A at 250VAC, supporting various load requirements

Coil voltage options from 5 to 110VDC and 24 to 230VAC for extensive compatibility

Durable construction with 5kV isolation between Coil and contacts for added safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy