TE Connectivity PCB Relay, 24V dc Coil, 3A Switching Current, 1 Form A (NO)

Subtotal (1 tube of 225 units)*

£249.24

(exc. VAT)

£299.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£249.24£1.108

*price indicative

RS Stock No.:
814-767
Mfr. Part No.:
1-1721547-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Relay

Coil Voltage

24V dc

Contact Configuration

1 Form A (NO)

Mount Type

PCB

Series

PCJ

Terminal Type

Pin

Switching Current

3A

Minimum Operating Temperature

85°C

Maximum Operating Temperature

-40°C

Standards/Approvals

RoHS

Width

7mm

Length

20.4mm

Coil Power

200mW

Height

14.6mm

Contact Material

Agni0.15

COO (Country of Origin):
CN
The TE CONNECTIVITY miniature power relay is an electromagnetic, through-hole (THT) relay designed for space-constrained applications like domestic appliances and industrial control systems.

24V DC Coil voltage

Low power consumption of approximately 200 mW

Silver Nickel contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy