TE Connectivity PCB Power Relay, 24V Coil, 3A Switching Current, SPDT

Subtotal (1 pack of 4 units)*

£163.64

(exc. VAT)

£196.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£163.64£40.91

*price indicative

RS Stock No.:
478-479
Distrelec Article No.:
304-60-275
Mfr. Part No.:
2-1393767-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

24V

Contact Configuration

SPDT

Mount Type

PCB

Series

Potter & Brumfield R10

Terminal Type

Solder

Switching Current

3A

Minimum Operating Temperature

-55°C

Switching AC Voltage

120V ac

Coil Resistance

700Ω

Maximum Operating Temperature

75°C

Coil Power

0.9W

Standards/Approvals

CSA

Width

18.7mm

Length

24.1mm

Height

30mm

Contact Material

Silver Alloy

COO (Country of Origin):
MX
The TE Connectivity General purpose signal relay is an exceptional component designed for DC applications, incorporating a monostable coil magnetic system. It features a reliable 1 Form C SPDT-CO contact arrangement, making it suitable for various switching requirements with a robust contact rating of 3 A. Ideal for industries where precision and dependability are paramount, this relay ensures efficient circuit operations. With a coil voltage of 24 VDC, it balances power efficiency with performance, providing necessary control over the electrical load. The sturdy dust-protected enclosure ensures longevity and resilience, protecting internal mechanisms from environmental hazards while maintaining top-notch functionality.

Compact design promotes easy integration into PCB setups

Dust-protected enclosure enhances durability in challenging environments

Monostable coil magnetic system allows for efficient and reliable operation

Single contact arrangement maximises space efficiency while ensuring performance

High insulation resistance significantly reduces the risk of circuit failure

Suitable for a wide operating temperature range ensuring reliability under varying conditions

Low power consumption optimises energy use without compromising function

Versatile application potential across various sectors, making it a preferred choice for engineers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy