TE Connectivity PCB Relay, 5V dc Coil, 12A Switching Current, 1 Form C (CO)
- RS Stock No.:
- 850-910
- Mfr. Part No.:
- 1-1415899-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 2 units)*
£5.11
(exc. VAT)
£6.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £5.11 | £2.555 |
*price indicative
- RS Stock No.:
- 850-910
- Mfr. Part No.:
- 1-1415899-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | 1 Form C (CO) | |
| Mount Type | PCB | |
| Series | RZ | |
| Terminal Type | Through Hole | |
| Switching Current | 12A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 1440Ω | |
| Maximum Operating Temperature | 85°C | |
| Width | 12.7mm | |
| Standards/Approvals | UL | |
| Height | 15.7mm | |
| Length | 29mm | |
| Coil Power | 400mW | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration 1 Form C (CO) | ||
Mount Type PCB | ||
Series RZ | ||
Terminal Type Through Hole | ||
Switching Current 12A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 1440Ω | ||
Maximum Operating Temperature 85°C | ||
Width 12.7mm | ||
Standards/Approvals UL | ||
Height 15.7mm | ||
Length 29mm | ||
Coil Power 400mW | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- AT
The TE Connectivity relay is a high-performance component designed for PCB applications, featuring a robust contact configuration for reliable switching in various industrial contexts.
Operates at a Coil voltage of 12VDC with a rated contact load of 12A
Designed with a reinforced flux-proof cover to ensure durability
Complies with IEC 61810-1 standards for enhanced reliability
Suitable for installation in both standard and reflow soldering processes
Related links
- TE Connectivity PCB Relay 12A Switching Current, 1 Form C (CO)
- TE Connectivity PCB General Purpose Relay 12A Switching Current, 1 Form C (SPDT)
- TE Connectivity PCB Relay 15A Switching Current, 1 Form C (CO)
- TE Connectivity PCB Power Relay 12A Switching Current, SPDT
- TE Connectivity Through Hole Power Relay 8A Switching Current, 1 Form C (SPDT)
- TE Connectivity PCB Power Relay 16A Switching Current, 1 NO
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB General Purpose Relay 8A Switching Current, 1 Form C (SPDT)
