TE Connectivity PCB Power Relay, 12V dc Coil, 12A Switching Current, DPDT
- RS Stock No.:
- 476-706
- Distrelec Article No.:
- 304-48-065
- Mfr. Part No.:
- 5-1419111-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-706
- Distrelec Article No.:
- 304-48-065
- Mfr. Part No.:
- 5-1419111-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | SCHRACK Miniature Relay PT | |
| Terminal Type | Solder | |
| Switching Current | 12A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 192Ω | |
| Maximum Operating Temperature | 70°C | |
| Length | 28mm | |
| Height | 30mm | |
| Coil Power | 0.75W | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Width | 22.5mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series SCHRACK Miniature Relay PT | ||
Terminal Type Solder | ||
Switching Current 12A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 192Ω | ||
Maximum Operating Temperature 70°C | ||
Length 28mm | ||
Height 30mm | ||
Coil Power 0.75W | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Width 22.5mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- AT
The TE Connectivity schrack miniature relay is designed for a range of applications requiring dependable control and operational efficiency. This general-purpose power relay is tailored for DC environments and features a monostable coil magnetic system. With a dual pole configuration and high current capabilities, it unites versatility and robustness in one compact design. Engineered for 12 A contact ratings and 12 VDC coil voltage, this product excels in various settings, including automation, automotive, and general electrical applications. The relays construction emphasises durability and efficiency, making it a reliable choice for professionals seeking quality performance in electromechanical relays. Whether you're designing intricate circuits or needing precise control in power distribution, this relay guarantees the reliability necessary to meet demanding standards.
Solder pins ensure a secure and stable connection
Monostable magnetic system allows for simplified control
Compact size facilitates easy integration into tight spaces
UL coil insulation class enhances safety and performance
Robust contact arrangement supports varied switching needs
Resistant design suitable for wave soldering processes
Lightweight construction aids in reducing overall assembly weight
Wide operating temperature range ensures reliable performance in extreme conditions
Compliant with EU RoHS directives for environmental safety
Versatile use in multiple domains including automotive and general electronics
Related links
- TE Connectivity PCB Power Relay 12A Switching Current, DPDT
- TE Connectivity PCB Power Relay 12A Switching Current, DPDT
- TE Connectivity PCB Power Relay 12A Switching Current, DPDT
- TE Connectivity Power Relay 12A Switching Current, DPDT
- TE Connectivity Panel Power Relay 10mA Switching Current, DPDT
- Finder PCB Power Relay 12A Switching Current, DPDT
- Phoenix Contact PCB Power Relay 12A Switching Current, DPDT
- TE Connectivity DIN Rail Power Relay 12A Switching Current, DPDT
