Phoenix Contact DIN Rail Interface Relay, 24V dc Coil, 10mA Switching Current, DPDT
- RS Stock No.:
- 184-0959
- Distrelec Article No.:
- 304-10-459
- Mfr. Part No.:
- 2905291
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£12.20
(exc. VAT)
£14.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 35 unit(s) ready to ship
- Plus 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.20 |
*price indicative
- RS Stock No.:
- 184-0959
- Distrelec Article No.:
- 304-10-459
- Mfr. Part No.:
- 2905291
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 24V dc | |
| Product Type | Interface Relay | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | RIF | |
| Terminal Type | Push-in | |
| Switching Current | 10mA | |
| Standards/Approvals | RoHS | |
| Width | 75mm | |
| Height | 96mm | |
| Length | 16mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24V dc | ||
Product Type Interface Relay | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series RIF | ||
Terminal Type Push-in | ||
Switching Current 10mA | ||
Standards/Approvals RoHS | ||
Width 75mm | ||
Height 96mm | ||
Length 16mm | ||
Phoenix Contact RIF Series Interface Relay, 24V DC Coil Voltage, DPDT - 2905291
This Interface relay is designed for versatile industrial applications, featuring a 24V DC operating voltage. It has a Compact size with dimensions of 16x75x96mm and is suitable for DIN rail mounting. With robust silver alloy relay contacts, it ensures consistent performance in various environments while meeting the standards set by DIN EN 50178.
Features & Benefits
• Push-in Terminal connection simplifies installation
• DPDT relay configuration enables flexible switching options
• Mechanical life rated at 5x10^6 cycles enhances longevity
• High voltage switching capacity of 250V AC/DC for safety
• Wide operational temperature range of -40°C to +60°C
• Integrated test button for easy operational verification
• Integrated status LED for operational indication
Applications
• Used in automation and control systems
• Suitable for switching motors and heavy loads
• Ideal for use in power distribution circuits
• Utilised in relay-based control panels
• Compatible with various electrical and electronic devices
Is it suitable for outdoor use?
No, this relay is designed for indoor applications due to its IP20 rating.
Related links
- Phoenix Contact DIN Rail Interface Relay 10mA Switching Current, DPDT
- Phoenix Contact DIN Rail Interface Relay 10mA Switching Current, DPDT
- Phoenix Contact DIN Rail Interface Relay 10mA Switching Current, DPDT
- Phoenix Contact DIN Rail Interface Relay 10mA Switching Current, SPDT
- Phoenix Contact DIN Rail Interface Relay 10mA Switching Current, 3PDT
- Phoenix Contact DIN Rail Interface Relay 6A Switching Current, DPDT
- Phoenix Contact DIN Rail Interface Relay 5mA Switching Current, DPDT
- Phoenix Contact DIN Rail Interface Relay 200mA Switching Current, DPDT
