Phoenix Contact DIN Rail Interface Relay, 24V dc Coil, 6A Switching Current, DPDT
- RS Stock No.:
- 308-1333
- Distrelec Article No.:
- 304-10-462
- Mfr. Part No.:
- 2940391
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save £5.30
View bulk pricing optionsSubtotal (1 unit)*
£38.36
(exc. VAT)
£46.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
- Plus 28 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £38.36 | - |
| 5 - 9 | £37.30 | £5.30 |
| 10 + | £36.29 | £20.70 |
*price indicative
- RS Stock No.:
- 308-1333
- Distrelec Article No.:
- 304-10-462
- Mfr. Part No.:
- 2940391
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | EMG REL | |
| Switching Voltage | 220V | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Width | 17.5mm | |
| Standards/Approvals | UL, EAC | |
| Length | 75mm | |
| Height | 62.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series EMG REL | ||
Switching Voltage 220V | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Width 17.5mm | ||
Standards/Approvals UL, EAC | ||
Length 75mm | ||
Height 62.5mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact Interface Relay, 2 Changeover Contacts, Screw Connection Type - EMG 17-REL/KSR- 24/21-21-LC - 2940391
Take charge of powerful electrical circuits with this Interface relay from Phoenix Contact. When supplied with 24V AC/DC, it provides an output signal of 250V AC/DC for compatible components. The unit typically draws only 18mA, so it doesn't use up too much electricity. Its built-in galvanic isolation limits interference to ensure signalling efficiency.
Thanks to a slim size of 17.5 (W) x 75 (H) x 62.5mm (D), this relay fits easily into setups where space is limited. The set-up process is fast and flexible as you can mount it in any position on your DIN rail. Since its rated service life is approximately 50 million cycles, you can rest assured this component's highly reliable. Relays like this can be found in automation and control networks, X-ray devices and radio-electronic equipment.
Features & Benefits
• Tested up to 6kV for protection against sudden electrical surges
• Yellow LED lets you easily monitor the operating voltage
• Broad conductor cross-section range between 0.2 and 4mm² means it's versatile
• Withstands temperatures between -20°C and +40°C, so it's dependable in harsh environments
Related links
- Phoenix Contact DIN Rail Interface Relay 6A Switching Current, SPST
- Phoenix Contact DIN Rail Interface Relay 6A Switching Current, DPDT
- Phoenix Contact DIN Rail Interface Relay 5mA Switching Current, DPDT
- Phoenix Contact DIN Rail Interface Relay 200mA Switching Current, DPDT
- Phoenix Contact DIN Rail Interface Relay 10mA Switching Current, DPDT
- Phoenix Contact DIN Rail Interface Relay 10mA Switching Current, DPDT
- Phoenix Contact DIN Rail Interface Relay 6A Switching Current, SPST
- Phoenix Contact DIN Rail Interface Relay 6A Switching Current, SPDT
