Schneider Electric Panel Power Relay, 24V dc Coil, 10mA Switching Current, DPDT

Subtotal (1 unit)*

£4.69

(exc. VAT)

£5.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 59 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.69

*price indicative

RS Stock No.:
745-1969
Mfr. Part No.:
RXM2LB2BD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

DPDT

Mount Type

Panel

Series

RXM

Terminal Type

Screw

Switching Voltage

250V

Switching Current

10mA

Impulse Duration

50μs

Standards/Approvals

EN, CSA, UL

Width

21mm

Length

27mm

Height

40mm

RoHS Status: Exempt

COO (Country of Origin):
CN

Schneider Electric Relay RXM2LB Series


High seal housing

CE Compliance

With LED light

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy