TE Connectivity Panel Power Relay, 24V Coil, 16A Switching Current, SPST
- RS Stock No.:
- 470-032
- Distrelec Article No.:
- 304-61-754
- Mfr. Part No.:
- 6-1415536-7
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 470-032
- Distrelec Article No.:
- 304-61-754
- Mfr. Part No.:
- 6-1415536-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | Panel | |
| Series | SCHRACK 41063 | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -20°C | |
| Switching AC Voltage | 400V ac | |
| Coil Resistance | 1.6kΩ | |
| Maximum Operating Temperature | 125°C | |
| Length | 40.5mm | |
| Height | 28.5mm | |
| Coil Power | 360mW | |
| Standards/Approvals | UL Coil Insulation Class F | |
| Width | 12.5mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type Panel | ||
Series SCHRACK 41063 | ||
Switching Current 16A | ||
Minimum Operating Temperature -20°C | ||
Switching AC Voltage 400V ac | ||
Coil Resistance 1.6kΩ | ||
Maximum Operating Temperature 125°C | ||
Length 40.5mm | ||
Height 28.5mm | ||
Coil Power 360mW | ||
Standards/Approvals UL Coil Insulation Class F | ||
Width 12.5mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Power relay is designed to deliver exceptional performance in various demanding applications. Featuring a monostable DC magnetic system, it ensures reliable operation with a coil power rating of 360 mW and a coil resistance of 1600 Ω. This product exemplifies robust engineering with its UL Coil Insulation Class F, making it suitable for environments where electrical reliability is crucial. Ideal for printed circuit board mounting, the relay's compact dimensions and thoughtful design accommodate space constraints while delivering superior functionality. Its single Form A (normally open) contact arrangement provides versatility, ensuring compatibility with a wide range of electronic systems. With a maximum contact switching voltage of 400 VAC, this relay rises to meet the challenges posed by modern power management, marking it as a dependable choice for both industrial and commercial applications.
Monostable DC design enhances operational reliability
Compact size facilitates installation in tight spaces
High dielectric strength separates electrical components for safety
UL-certified insulation class ensures compliance with safety standards
Lightweight construction aids in reducing overall product weight
Versatile mounting options expedite the assembly process
Compatible with multiple TE products for seamless integration
Related links
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- TE Connectivity Panel Power Relay 30A Switching Current, SPST
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- TE Connectivity Board Power Relay 16A Switching Current, SPST-NO
- TE Connectivity Panel Power Relay 20A Switching Current, SPST
- TE Connectivity DIN Rail Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Monostable Relay 16A Switching Current, SPST
