TE Connectivity Panel Power Relay, 24V Coil, 300mA Switching Current, DPDT
- RS Stock No.:
- 475-977
- Distrelec Article No.:
- 304-47-984
- Mfr. Part No.:
- 4-1393144-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 10 units)*
£200.11
(exc. VAT)
£240.13
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £200.11 | £20.011 |
*price indicative
- RS Stock No.:
- 475-977
- Distrelec Article No.:
- 304-47-984
- Mfr. Part No.:
- 4-1393144-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 24V | |
| Contact Configuration | DPDT | |
| Mount Type | Panel | |
| Series | K10 P | |
| Switching Current | 300mA | |
| Standards/Approvals | No | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 24V | ||
Contact Configuration DPDT | ||
Mount Type Panel | ||
Series K10 P | ||
Switching Current 300mA | ||
Standards/Approvals No | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- US
The TE Connectivity General Purpose Power Relay features a 15A contact rating and 24VAC coil voltage, making it ideal for industrial automation, HVAC systems, and motor control applications. Its 2 Form C (DPDT) configuration provides versatile switching for both NO/NC circuits, while the robust construction ensures reliable performance under high loads.
The contact current rating is 15 A
It operates with a coil voltage of 24 VAC
It is suitable for quick-connect termination
Related links
- TE Connectivity Panel Mount Power Relay 300mA Switching Current, DPDT-CO
- TE Connectivity Surface Mount Relay 300mA Switching Current, SPDT
- TE Connectivity Surface Mount Relay 300mA Switching Current, DPDT
- TE Connectivity Panel Power Relay 15A Switching Current, DPDT
- TE Connectivity Surface Mount Relay 300mA Switching Current, CO
- TE Connectivity Through Hole Relay 300mA Switching Current, CO
- TE Connectivity Panel Power Relay 10mA Switching Current, DPDT
- TE Connectivity Panel Mount Relay 30A Switching Current, DPDT
