TE Connectivity Surface Mount Relay, 277V Coil, 300mA Switching Current, CO
- RS Stock No.:
- 678-470
- Mfr. Part No.:
- 8-1393116-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
£234.95
(exc. VAT)
£281.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £234.95 | £58.738 |
*price indicative
- RS Stock No.:
- 678-470
- Mfr. Part No.:
- 8-1393116-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Coil Voltage | 277V | |
| Contact Configuration | CO | |
| Mount Type | Surface Mount | |
| Series | 8-13931 | |
| Switching Voltage | 12V | |
| Terminal Type | Solder | |
| Switching Current | 300mA | |
| Height | 50mm | |
| Length | 38mm | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Coil Voltage 277V | ||
Contact Configuration CO | ||
Mount Type Surface Mount | ||
Series 8-13931 | ||
Switching Voltage 12V | ||
Terminal Type Solder | ||
Switching Current 300mA | ||
Height 50mm | ||
Length 38mm | ||
Width 35mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity Panel Plug-in Relay designed for reliable switching in control and automation systems, supporting a 15 amp rating. It is suitable for a variety of applications, offering multiple contact arrangements and flexible mounting options to meet diverse operational needs.
Available in open or enclosed designs
Optional indicator lamp and push-to-test button for status monitoring
Supports plain or bracket mount dust covers
Multiple termination and mounting styles for installation flexibility
Related links
- TE Connectivity Surface Mount Relay 15A Switching Current, CO
- TE Connectivity Surface Mount Relay 30A Switching Current, CO
- TE Connectivity Surface Mount Relay 300mA Switching Current, CO
- TE Connectivity Surface Mount Relay 500mA Switching Current, DPDT
- TE Connectivity Surface Mount Relay 500mA Switching Current, DPST
- TE Connectivity Surface Mount Relay 300mA Switching Current, CO
- TE Connectivity Surface Mount Relay 300mA Switching Current, 3PDT
- TE Connectivity Through Hole Relay 300mA Switching Current, CO
