TE Connectivity Surface Mount Relay, 277V Coil, 500mA Switching Current, DPDT
- RS Stock No.:
- 680-930
- Mfr. Part No.:
- 8-1393211-8
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 pack of 5 units)*
£263.40
(exc. VAT)
£316.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £263.40 | £52.68 |
*price indicative
- RS Stock No.:
- 680-930
- Mfr. Part No.:
- 8-1393211-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Coil Voltage | 277V | |
| Contact Configuration | DPDT | |
| Mount Type | Surface Mount | |
| Series | 8-13932 | |
| Switching Voltage | 12V | |
| Terminal Type | Solder | |
| Switching Current | 500mA | |
| Height | 30.7mm | |
| Length | 52.3mm | |
| Standards/Approvals | RoHS | |
| Width | 34.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Coil Voltage 277V | ||
Contact Configuration DPDT | ||
Mount Type Surface Mount | ||
Series 8-13932 | ||
Switching Voltage 12V | ||
Terminal Type Solder | ||
Switching Current 500mA | ||
Height 30.7mm | ||
Length 52.3mm | ||
Standards/Approvals RoHS | ||
Width 34.5mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity General-purpose power relay is engineered for high-performance DC switching applications. It supports up to 30 A contact current at 277 VAC. Designed for durability, it operates reliably across a wide temperature range from -55°C to 85°C and includes UL Class F Coil insulation. Its flux-resistant, and washable enclosure makes it Ideal for robust industrial and commercial environments.
Monostable Coil magnetic system
Board Mount
2 Form C DPDT CO
Related links
- TE Connectivity Surface Mount Relay 500mA Switching Current, DPST
- TE Connectivity Surface Mount Relay 500mA Switching Current, DPDT
- TE Connectivity Surface Mount Relay 500mA Switching Current, DPDT
- TE Connectivity Panel Relay 30A Switching Current, DPDT
- TE Connectivity Through Hole Relay 500mA Switching Current, DPDT-CO
- TE Connectivity Surface Mount Relay 300mA Switching Current, CO
- TE Connectivity Surface Mount Relay 15A Switching Current, CO
- TE Connectivity Surface Mount Relay 30A Switching Current, CO
