TE Connectivity Surface Mount Relay, 12V Coil, 500mA Switching Current, DPDT
- RS Stock No.:
- 680-422
- Mfr. Part No.:
- 8-1393211-3
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 pack of 7 units)*
£228.90
(exc. VAT)
£274.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £228.90 | £32.70 |
*price indicative
- RS Stock No.:
- 680-422
- Mfr. Part No.:
- 8-1393211-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V | |
| Product Type | Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Surface Mount | |
| Series | 8-139321 | |
| Switching Voltage | 12V | |
| Terminal Type | Solder | |
| Switching Current | 500mA | |
| Width | 34.54mm | |
| Standards/Approvals | UL, CSA, DVE | |
| Length | 68.5mm | |
| Height | 26.4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V | ||
Product Type Relay | ||
Contact Configuration DPDT | ||
Mount Type Surface Mount | ||
Series 8-139321 | ||
Switching Voltage 12V | ||
Terminal Type Solder | ||
Switching Current 500mA | ||
Width 34.54mm | ||
Standards/Approvals UL, CSA, DVE | ||
Length 68.5mm | ||
Height 26.4mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity General purpose AC power relay supports high current loads up to 30 A and switching voltages up to 600 VAC, making it suitable for heavy-duty applications. The relay includes silver cadmium oxide contacts, UL Class F Coil insulation, and a flux-resistant enclosure with quick-connect terminals for easy mounting. With robust dielectric strength and a wide operating temperature range from -55°C to 65°C, it ensures reliable performance in demanding environments.
Monostable Coil magnetic system
Panel Mount
2 Form C DPDT CO
Related links
- TE Connectivity Surface Mount Relay 500mA Switching Current, DPDT
- TE Connectivity Surface Mount Relay 500mA Switching Current, DPDT
- TE Connectivity Through Hole Relay 500mA Switching Current, DPDT-CO
- TE Connectivity Panel Relay 30A Switching Current, DPDT
- TE Connectivity Panel Power Relay 30A Switching Current, DPDT
- TE Connectivity Flange Power Relay 30A Switching Current, DPDT
- TE Connectivity Panel Mount Relay 30A Switching Current, DPDT
- TE Connectivity Surface Mount Relay 500mA Switching Current, DPST
