TE Connectivity Through Hole Relay, 12V Coil, 500mA Switching Current, DPDT-CO
- RS Stock No.:
- 817-138
- Mfr. Part No.:
- 8-1393211-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£281.86
(exc. VAT)
£338.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £281.86 | £28.186 |
*price indicative
- RS Stock No.:
- 817-138
- Mfr. Part No.:
- 8-1393211-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V | |
| Product Type | Relay | |
| Contact Configuration | DPDT-CO | |
| Mount Type | Through Hole | |
| Series | 8-139321 | |
| Terminal Type | Through Hole | |
| Switching Current | 500mA | |
| Minimum Operating Temperature | -55°C | |
| Switching AC Voltage | 600V | |
| Coil Resistance | 2841Ω | |
| Maximum Operating Temperature | 65°C | |
| Width | 34.54mm | |
| Standards/Approvals | Rohs | |
| Coil Power | 4VA | |
| Height | 30.7mm | |
| Length | 52.3mm | |
| Contact Material | Silver | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V | ||
Product Type Relay | ||
Contact Configuration DPDT-CO | ||
Mount Type Through Hole | ||
Series 8-139321 | ||
Terminal Type Through Hole | ||
Switching Current 500mA | ||
Minimum Operating Temperature -55°C | ||
Switching AC Voltage 600V | ||
Coil Resistance 2841Ω | ||
Maximum Operating Temperature 65°C | ||
Width 34.54mm | ||
Standards/Approvals Rohs | ||
Coil Power 4VA | ||
Height 30.7mm | ||
Length 52.3mm | ||
Contact Material Silver | ||
- COO (Country of Origin):
- CN
The TE Connectivity high power relay offers a reliable solution for controlling compressor loads in various applications, ensuring robust performance in demanding environments.
30A switching capability at 250VAC for reliable operation
Designed to control loads up to 3.5 tons, suitable for HVAC systems
Meets UL and VDE standards for safety and quality assurance
Pre-soldering packaging ensures ease of installation and handling
Related links
- TE Connectivity Surface Mount Relay 500mA Switching Current, DPDT
- TE Connectivity Surface Mount Relay 500mA Switching Current, DPDT
- TE Connectivity Surface Mount Relay 500mA Switching Current, DPDT
- TE Connectivity Panel Power Relay 500mA Switching Current, SPDT
- TE Connectivity Panel Power Relay 500mA Switching Current, SPDT
- TE Connectivity Panel Power Relay 500mA Switching Current, DPDT
- TE Connectivity Surface Mount Relay 500mA Switching Current, DPST
- TE Connectivity Surface Mount Relay 500mA Switching Current, DPST
