TE Connectivity Surface Mount Relay, 120V Coil, 500mA Switching Current, DPST
- RS Stock No.:
- 678-683
- Mfr. Part No.:
- 9-1393211-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 7 units)*
£217.40
(exc. VAT)
£260.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £217.40 | £31.057 |
*price indicative
- RS Stock No.:
- 678-683
- Mfr. Part No.:
- 9-1393211-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 120V | |
| Product Type | Relay | |
| Contact Configuration | DPST | |
| Mount Type | Surface Mount | |
| Series | 9-13932 | |
| Terminal Type | Solder | |
| Switching Voltage | 12V | |
| Switching Current | 500mA | |
| Width | 34.5mm | |
| Length | 52.3mm | |
| Height | 30.7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 120V | ||
Product Type Relay | ||
Contact Configuration DPST | ||
Mount Type Surface Mount | ||
Series 9-13932 | ||
Terminal Type Solder | ||
Switching Voltage 12V | ||
Switching Current 500mA | ||
Width 34.5mm | ||
Length 52.3mm | ||
Height 30.7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Two pole power relay is engineered for high performance applications, providing exceptional reliability and efficiency. Designed to manage demanding loads, this relay features robust specifications that make it Ideal for HVAC systems, residential and commercial appliances, and industrial control applications. With its Compact size, it offers flexibility in installation without compromising on power handling capability, striking a perfect balance between performance and durability. The relay not only adheres to stringent safety standards but also incorporates Advanced materials for superior thermal and electrical performance.
Designed to handle loads up to 40A at 277VAC ensuring reliable operation in high demand environments
Compact PCB mount allows for easy integration into various systems making installation seamless and efficient
Coil voltage options provide flexibility to accommodate diverse application requirements
Constructed with a dust protected plastic case enhancing longevity and performance in challenging conditions
UL and CSA approved meeting rigorous safety and quality standards for peace of mind
Operating temperature range of 55ºC to 85ºC ensures reliable performance in extreme environments
Utilises a special AgCdO contact material enhancing conductivity and reducing wear for extended device lifespan
Rated for mechanical endurance of up to 10 million operations showcasing its durability under continuous use
Related links
- TE Connectivity Surface Mount Relay 500mA Switching Current, DPST
- TE Connectivity Surface Mount Relay 500mA Switching Current, DPDT
- TE Connectivity Panel Power Relay 500mA Switching Current, SPDT
- TE Connectivity Surface Mount Relay 500mA Switching Current, DPDT
- TE Connectivity Surface Mount Relay 500mA Switching Current, DPDT
- TE Connectivity Through Hole Relay 500mA Switching Current, DPDT-CO
- TE Connectivity Panel Power Relay 500mA Switching Current, DPDT
- TE Connectivity Surface Mount Relay 8A Switching Current, CO
