TE Connectivity Panel Mount Power Relay, 12V dc Coil, 300mA Switching Current, DPDT-CO
- RS Stock No.:
- 796-939
- Mfr. Part No.:
- 5-1393144-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-939
- Mfr. Part No.:
- 5-1393144-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT-CO | |
| Mount Type | Panel Mount | |
| Series | 5-1393144-5 | |
| Terminal Type | Quick Connect Terminal | |
| Switching Current | 300mA | |
| Switching DC Voltage | 12V | |
| Minimum Operating Temperature | -45°C | |
| Coil Resistance | 160Ω | |
| Maximum Operating Temperature | 70°C | |
| Length | 28.17mm | |
| Coil Power | 0.9W | |
| Height | 34.98mm | |
| Standards/Approvals | Rohs | |
| Width | 21.84mm | |
| Contact Material | Silver Cadmium Oxide | |
| Contact Resistance | 1000mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT-CO | ||
Mount Type Panel Mount | ||
Series 5-1393144-5 | ||
Terminal Type Quick Connect Terminal | ||
Switching Current 300mA | ||
Switching DC Voltage 12V | ||
Minimum Operating Temperature -45°C | ||
Coil Resistance 160Ω | ||
Maximum Operating Temperature 70°C | ||
Length 28.17mm | ||
Coil Power 0.9W | ||
Height 34.98mm | ||
Standards/Approvals Rohs | ||
Width 21.84mm | ||
Contact Material Silver Cadmium Oxide | ||
Contact Resistance 1000mΩ | ||
- COO (Country of Origin):
- CN
The TE Connectivity miniature relays is designed for diverse industrial control applications. Engineered for versatility, this product is optimised for performance across various environments, ensuring effective management of power requirements.
Supports both AC and DC versions to cater to varying needs
Compact design Ideal for space-constrained environments
Features 2 Form C (DPDT) contact arrangement for comprehensive functionality
Flexible mounting options including socket, PCB, and top-flange solutions
Rated for operational endurance with a frequency of 360 ops./hour
Related links
- TE Connectivity Panel Power Relay 15A Switching Current, DPDT
- TE Connectivity Board Non-Latching Relay 15A Switching Current, DPDT-CO
- TE Connectivity Panel Power Relay 300mA Switching Current, DPDT
- TE Connectivity Surface Mount Relay 300mA Switching Current, 3PDT
- TE Connectivity Surface Mount Relay 300mA Switching Current, SPDT
- TE Connectivity Surface Mount Relay 300mA Switching Current, DPDT
- TE Connectivity Panel Mount Relay 15A Switching Current, DPDT
- TE Connectivity Through Hole Relay 500mA Switching Current, DPDT-CO
