TE Connectivity Surface Mount Relay, 48V Coil, 300mA Switching Current, DPDT
- RS Stock No.:
- 680-356
- Mfr. Part No.:
- 9-1393211-1
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 tray of 8 units)*
£228.73
(exc. VAT)
£274.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £228.73 | £28.591 |
*price indicative
- RS Stock No.:
- 680-356
- Mfr. Part No.:
- 9-1393211-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 48V | |
| Product Type | Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Surface Mount | |
| Series | 9-13932 | |
| Switching Voltage | 12V | |
| Terminal Type | Solder | |
| Switching Current | 300mA | |
| Height | 30.7mm | |
| Standards/Approvals | UL, CSA | |
| Width | 34.54mm | |
| Length | 52.3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 48V | ||
Product Type Relay | ||
Contact Configuration DPDT | ||
Mount Type Surface Mount | ||
Series 9-13932 | ||
Switching Voltage 12V | ||
Terminal Type Solder | ||
Switching Current 300mA | ||
Height 30.7mm | ||
Standards/Approvals UL, CSA | ||
Width 34.54mm | ||
Length 52.3mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Two pole power relay offers reliable control for a variety of high power applications. Designed with operational excellence in mind, this relay is Ideal for HVAC systems, residential and commercial appliances, as well as industrial controls. With a robust switching capability, it efficiently manages compressor loads of up to 3.5 tons while adhering to stringent safety standards including UL 508 and UL 873. The dust protected enclosure ensures durability in challenging environments, making this relay a perfect choice for demanding applications where reliability and performance are paramount.
Designed for high-power applications with a robust 30A and 40A switching capability
Meets critical safety standards including UL and VDE approvals
Offers a variety of contact configurations including 2 form A (NO) and 2 form C (CO)
Supports a wide Coil voltage range providing flexibility for different applications
Constructed to operate under extreme conditions with a maximum Coil temperature of 155°C
Features an initial dielectric strength of 1500V between open contacts ensuring enhanced safety
Integrated anti-explosion features available catering to hazardous environments
Precision-engineered for fast operation times with a maximum operate/release time of 25ms
Robust mechanical endurance rated to last for up to 10 million operations ensuring long-term reliability
Versatile mounting options available including PCB and panel mount configurations for easy installation
Related links
- TE Connectivity Panel Power Relay 30A Switching Current, DPDT
- TE Connectivity Surface Mount Relay 300mA Switching Current, 3PDT
- TE Connectivity Panel Mount Power Relay 300mA Switching Current, DPDT-CO
- TE Connectivity Surface Mount Relay 300mA Switching Current, CO
- TE Connectivity Surface Mount Relay 300mA Switching Current, SPDT
- TE Connectivity Surface Mount Relay 300mA Switching Current, CO
- TE Connectivity Surface Mount Relay 300mA Switching Current, CO
- TE Connectivity Panel Power Relay 300mA Switching Current, DPDT
