TE Connectivity Surface Mount Relay, 24V Coil, 300mA Switching Current, SPDT
- RS Stock No.:
- 677-213
- Mfr. Part No.:
- 8-1393114-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 677-213
- Mfr. Part No.:
- 8-1393114-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V | |
| Product Type | Relay | |
| Contact Configuration | SPDT | |
| Mount Type | Surface Mount | |
| Series | 8-13931 | |
| Switching Voltage | 12V | |
| Terminal Type | Solder | |
| Switching Current | 300mA | |
| Standards/Approvals | CSA, UL | |
| Height | 35.7mm | |
| Length | 73.66mm | |
| Width | 38.8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V | ||
Product Type Relay | ||
Contact Configuration SPDT | ||
Mount Type Surface Mount | ||
Series 8-13931 | ||
Switching Voltage 12V | ||
Terminal Type Solder | ||
Switching Current 300mA | ||
Standards/Approvals CSA, UL | ||
Height 35.7mm | ||
Length 73.66mm | ||
Width 38.8mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity General purpose AC power relay features a rated at 24 VAC. It supports high current loads up to 30 A and operates reliably within a temperature range of -45°C to 45°C. The relay includes silver cadmium oxide contacts, UL Class B Coil insulation, and a dust-protected enclosure with quick-connect terminals for easy mounting. With robust dielectric strength and a rugged flange design, it's Ideal for demanding industrial and commercial switching applications.
Monostable Coil magnetic system
Panel Mount
1 Form C SPDT CO
Related links
- TE Connectivity Panel Power Relay 300mA Switching Current, DPDT
- TE Connectivity Surface Mount Relay 300mA Switching Current, 3PDT
- TE Connectivity Surface Mount Relay 300mA Switching Current, DPDT
- TE Connectivity Surface Mount Relay 300mA Switching Current, CO
- TE Connectivity Surface Mount Relay 300mA Switching Current, CO
- TE Connectivity Surface Mount Relay 300mA Switching Current, CO
- TE Connectivity Panel Mount Power Relay 300mA Switching Current, DPDT-CO
- TE Connectivity Surface Mount Relay 16A Switching Current, SPDT
