TE Connectivity Surface Mount Relay, 250V Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 680-424
- Mfr. Part No.:
- 8-1393238-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-424
- Mfr. Part No.:
- 8-1393238-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Coil Voltage | 250V | |
| Contact Configuration | SPDT | |
| Mount Type | Surface Mount | |
| Series | 8-13932 | |
| Switching Voltage | 400V ac | |
| Terminal Type | Solder | |
| Switching Current | 16A | |
| Width | 12.7mm | |
| Standards/Approvals | UL, CSA, DVE, CQC | |
| Height | 15.7mm | |
| Length | 29mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Coil Voltage 250V | ||
Contact Configuration SPDT | ||
Mount Type Surface Mount | ||
Series 8-13932 | ||
Switching Voltage 400V ac | ||
Terminal Type Solder | ||
Switching Current 16A | ||
Width 12.7mm | ||
Standards/Approvals UL, CSA, DVE, CQC | ||
Height 15.7mm | ||
Length 29mm | ||
- COO (Country of Origin):
- AT
The TE Connectivity General purpose power relay supports up to 16 A continuous current and 400 VAC switching voltage, making it suitable for demanding electrical applications. The relay includes UL Class F Coil insulation, gold-plated AgNi90/10 contacts, and a flux-resistant, washable enclosure for reliable mounting. Compact and durable, it operates efficiently across a wide temperature range from -40°C to 85°C.
Monostable Coil magnetic system
Board Mount
1 Form C SPDT CO
Related links
- TE Connectivity Surface Mount Relay 100mA Switching Current, SPDT
- TE Connectivity PCB Non-Latching Relay 16A Switching Current, 1 CO
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity Through Hole Non-Latching Relay 16A Switching Current, SPDT
- TE Connectivity PCB Relay 16A Switching Current, SPDT
- TE Connectivity Board Non-Latching Relay 16A Switching Current, SPDT-CO
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
